NOR SOIC-14 Logic Gates

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 78In Stock
6 000On Order
Cut Tape
0,941 €
0,676 €
0,611 €
0,538 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74LV02AD 885In Stock
Cut Tape
0,462 €
0,326 €
0,291 €
0,242 €
Reel
0,198 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV27AD A 595-S A 595-SN74LV27AD 16In Stock
2 500Expected 27/11/2026
Cut Tape
0,702 €
0,496 €
0,432 €
0,379 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 2 500
NOR 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC02ADR A 595-S A 595-SN74LVC02ADR 1 183In Stock
0,861 €
0,645 €
0,581 €
0,543 €
Min.: 1
Mult.: 1
NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC02AD A 595-SN A 595-SN74LVC02AD 1 752In Stock
2 500Expected 25/02/2027
Cut Tape
0,408 €
0,286 €
0,256 €
0,221 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate ALT ALT 595-SN74LVC02ADR
706In Stock
Cut Tape
0,408 €
0,284 €
0,253 €
0,218 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate 1 863In Stock
Cut Tape
0,533 €
0,378 €
0,339 €
0,297 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02D-Q100/SOT108/SO14 8 294In Stock
Cut Tape
0,231 €
0,158 €
0,14 €
0,12 €
Reel
0,084 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27D-Q100/SOT108/SO14 541In Stock
Cut Tape
0,808 €
0,803 €
0,683 €
0,34 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 2 500
NOR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4002D/SOT108/SO14 4 246In Stock
Cut Tape
0,364 €
0,26 €
0,234 €
0,204 €
Reel
0,175 €
Min.: 1
Mult.: 1
: 2 500
NOR 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02AD/SOT108/SO14 11 403In Stock
5 000On Order
Cut Tape
0,222 €
0,149 €
0,132 €
0,113 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02D/SOT108/SO14 4 712In Stock
Cut Tape
0,24 €
0,165 €
0,147 €
0,126 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02D/SOT108/SO14 2 840In Stock
Cut Tape
0,249 €
0,169 €
0,15 €
0,131 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC02D/SOT108/SO14 759In Stock
Cut Tape
0,364 €
0,257 €
0,229 €
0,198 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4001BT-Q100/SOT108/SO14 176In Stock
5 000Expected 25/12/2026
Cut Tape
0,382 €
0,264 €
0,234 €
0,202 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 40 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NOR 1 498In Stock
0,471 €
0,329 €
0,294 €
0,254 €
Min.: 1
Mult.: 1
NOR 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input NOR 4 238In Stock
Cut Tape
0,32 €
0,224 €
0,202 €
0,177 €
Reel
0,145 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 209In Stock
4 565On Order
0,355 €
0,253 €
0,226 €
0,201 €
Min.: 1
Mult.: 1
NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NOR 5 151In Stock
5 000Expected 16/04/2027
Cut Tape
0,311 €
0,217 €
0,188 €
0,162 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 1 188In Stock
Cut Tape
0,364 €
0,25 €
0,224 €
0,193 €
Reel
0,137 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 66In Stock
7 500Expected 05/01/2027
Cut Tape
0,302 €
0,205 €
0,183 €
0,156 €
Reel
0,124 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NOR 1 176In Stock
Cut Tape
0,355 €
0,243 €
0,217 €
0,186 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos NOR Gates ALT 595-SN74HC ALT 595-SN74HCT02DR
1 836In Stock
Cut Tape
0,737 €
0,517 €
0,464 €
0,405 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT27D/SOT108/SO14
2 500Expected 22/01/2027
Cut Tape
0,266 €
0,181 €
0,161 €
0,139 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 2 500
NOR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4001BT/SOT108/SO14
14 572Expected 25/12/2026
Cut Tape
0,329 €
0,23 €
0,203 €
0,175 €
Reel
0,14 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 40 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel