SOIC-20 Non-Inverting Buffers & Line Drivers

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Buffers & Line Drivers Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State 999In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers Octal Bus Buffer/Line Driver 684In Stock
Min.: 1
Mult.: 1
: 1 000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 1.35 mA 4.5 V 5.5 V 75 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers Octal Buf/Line Drv 6 540In Stock
Min.: 1
Mult.: 1
Max.: 152

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1 126In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74ALS541NSR 1 632In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St. Octal 3 232In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74LS244NS 3 417In Stock
Min.: 1
Mult.: 1
: 2 000

LS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 27 mA 4.75 V 5.25 V 46 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1 598In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1 408In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 9 mA 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Line Dr iver A 595-SN74AS75 A 595-SN74AS757DW 1 866In Stock
Min.: 1
Mult.: 1
: 2 000

AS 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 61 mA 4.5 V 5.5 V 95 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1 454In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr 2 026In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 2 102In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCH244ADW 13 285In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs A A 595-SN74ALS244C-1DW 2 025In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers 2 667In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 6 mA 4.75 V 5.25 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74LV541ATNSR 6 757In Stock
Min.: 1
Mult.: 1
: 2 000

LV 8 Input 8 Output Non-Inverting SOIC-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 2 666In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt 2 694In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot A 595-CD74FCT244ATM 2 100In Stock
Min.: 1
Mult.: 1
: 2 000

FCT 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 64 mA 100 nA 4.75 V 5.25 V 80 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr 1 650In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-6V Octal 3-State 9 705In Stock
Min.: 1
Mult.: 1
Max.: 320
: 1 000

AC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal Buf/Line Drv 17 861In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal Buf/Line Drv 22 268In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC541ADWR 3 579In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel