MouseReel Non-Inverting Buffers & Line Drivers

Results: 2 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Buffers & Line Drivers NON-INVERTING 3-STATE BUF 7 929In Stock
Min.: 1
Mult.: 1
: 8 000

Non-Inverting Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input 2 070In Stock
Min.: 1
Mult.: 1
: 2 500

74LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Bus Buffer Gate A 595-SN74LVC2G125D A 595-SN74LVC2G125DCTR 221In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74ABT244APWR 1 690In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74ALVC244PWR 868In Stock
Min.: 1
Mult.: 1
: 2 000

ALVC 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 24 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt ALT ALT 595-SN74LVTH125DBR 1 960In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 4 Input 3 Output Non-Inverting SSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers Sgl Schmitt-Trigger Buffer 0.8V to 3.6V 2 535In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 1 Input 1 Output Non-Inverting X2-DFN0808-4 - 4 mA 4 mA 800 mV 3.6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V 2 024In Stock
Min.: 1
Mult.: 1
: 2 000

HC 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 1 uA 2 V 6 V 1 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.7ns 24mA 1.65 to 5.5V 1 633In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 6 Input 6 Output Non-Inverting 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC244BQ-Q100/SOT764/DHVQFN20 2 988In Stock
Min.: 1
Mult.: 1
: 3 000

HC 8 Input 8 Output Non-Inverting DHVQFN-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT126D-Q100/SOT108/SO14 87In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT541BQ/SOT764/DHVQFN20 1 070In Stock
Min.: 1
Mult.: 1
: 3 000

VHCT 8 Input 8 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 5V Octal 3-State 236In Stock
Min.: 1
Mult.: 1
: 1 000

ACT 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers EP Sgl Buffer/Driver A 595-SN74LVC07MDCK A 595-SN74LVC07MDCKREP 830In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS SHS Series 24mA 2.9ns 5.5V 6 267In Stock
Min.: 1
Mult.: 1
: 10 000

SZ 1 Input 1 Output Non-Inverting SOT-953-5 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244PW-Q100/SOT360/TSSOP2 1 380In Stock
Min.: 1
Mult.: 1
: 2 500

AHCT Non-Inverting TSSOP-20 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC16244ADGV/SOT480/TSSOP48 110In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC541APW-Q100/SOT360/TSSOP2 1 853In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SINGLE BUFFER OPEN DRAIN 8 290In Stock
Min.: 1
Mult.: 1
: 8 000

1 Input 1 Output Non-Inverting 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ALVCH244PWR 1 994In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Buffers & Line Drivers QUAD 3-STATE BUFFERS OE LOW 8mA VCC 4.5V 56In Stock
Min.: 1
Mult.: 1
: 2 500

AHC 4 Input 4 Output Non-Inverting TSSOP-14 25 mA - 25 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 463In Stock
2 500Expected 19/01/2027
Min.: 1
Mult.: 1
: 2 500

LCX 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 5.0ns 24mA 4.5 to 5.5V 1 123In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting - 24 mA 24 mA 8 uA 2 V 5.5 V 8 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC1G125GV-Q100/SOT753/SO5 5 267In Stock
Min.: 1
Mult.: 1
: 3 000

HC 2 Input 1 Output Non-Inverting SC-74A-5 - 7.8 mA 7.8 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ALVC125D/SOT108/SO14 499In Stock
Min.: 1
Mult.: 1
: 2 500

ALVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 200 nA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel