MouseReel Non-Inverting Buffers & Line Drivers

Results: 2 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Buffers & Line Drivers SINGLE SCHMITT TRIGGER 7 448In Stock
8 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 670
: 8 000

1 Input 1 Output Non-Inverting - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers DUAL BUFFER 4 508In Stock
Min.: 1
Mult.: 1
: 3 000

NL27WZ 2 Input 2 Output Non-Inverting UDFN-6 - 32 mA 32 mA 1.65 V 5.5 V 1 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer 3-STATE Out 8 490In Stock
Min.: 1
Mult.: 1
: 5 000

TinyLogic ULP 1 Input 1 Output Non-Inverting MicroPak-8 - 24 mA 24 mA 900 nA 900 mV 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer 3-STATE Out 9 000In Stock
Min.: 1
Mult.: 1
: 5 000

TinyLogic UHS 2 Input 3 Output Non-Inverting MicroPak-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bus Buffer Gate W/3-State Output A A 595-SNAHCT1G125DCKR 4 387In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 1 Input 3 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 998In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TripleBffr/Drvr w/Op enDrainOutput 2 793In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting DSBGA-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output 2 359In Stock
Min.: 1
Mult.: 1
: 2 500

LVCH 8 Input 8 Output Non-Inverting QSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output 4 078In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), Vcc:0.9-3.6V Io:8.0mA, SOT-353(USV) 8 246In Stock
Min.: 1
Mult.: 1
: 3 000

LVP 1 Input 1 Output Non-Inverting SOT-353-5 - 8 mA 8 mA 900 mV 3.6 V 50 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 1-4bit Address 1 772In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 8 Input 32 Output Non-Inverting TSSOP-56 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 458In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 48 mA 24 mA 4.5 V 5.5 V 250 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal /MOS A 595-SN74ABT2244AD A 595-SN74ABT2244ADW 2 221In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive hex D-typ e flip-flops with c 2 153In Stock
Min.: 1
Mult.: 1
: 2 500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output A 595-SN74LVC126APW 1 691In Stock
Min.: 1
Mult.: 1
: 250

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual w/ Open-Drain A 595-SN74LVC2G07DCKR A 595-SN74LVC2G07DCKR 2 648In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74LVC2G34DBVR 2 247In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SOT-23-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCH244APW 1 695In Stock
Min.: 1
Mult.: 1
: 250

LVCH 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT Octal 2 068In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 8 Input 3 Output Non-Inverting SSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 4.0ns 24mA 2.0 to 5.5V 1 936In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting - 24 mA 24 mA 8 uA 2 V 5.5 V 8 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT241D/SOT163/SO20 3 249In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVT244AD/SOT163/SO20 3 670In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 3 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH16244BDGG/SOT362/TSSOP48 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 4 mA 2.7 V 3.6 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ABT125PW/SOT402/TSSOP14 4 890In Stock
Min.: 1
Mult.: 1
: 2 500

ABT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 4.5 V 5.5 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers IC BUFF/DVR TRI-ST HEX 4 768In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 160 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel