MouseReel Non-Inverting Buffers & Line Drivers

Results: 2 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Buffers & Line Drivers Quad Buffer with 3-State Outputs and 18 839In Stock
12 000Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

LCX 4 Input 4 Output Non-Inverting DQFN-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Low Volt 5V in-out Quad Buffer 14 495In Stock
Min.: 1
Mult.: 1
: 3 000

LCX 4 Input 4 Output Non-Inverting DQFN-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 16-Bit Buf/Line Drv 2 779In Stock
3 000Expected 29/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

LCX 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 2 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal Buffer/Line Driver with 3-State 5 825In Stock
Min.: 1
Mult.: 1
: 3 000

LCX 8 Input 8 Output Non-Inverting DQFN-20 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buff/Line Drv 5 990In Stock
Min.: 1
Mult.: 1
Max.: 370
: 2 500

LCX 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Quad Buffer 15 917In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LVX 4 Input 4 Output Non-Inverting TSSOP-14 - 4 mA 4 mA 4 uA 2 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buf/Line Drv 11 897In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LVX 8 Input 8 Output Non-Inverting TSSOP-20 - 4 mA 4 mA 4 uA 2 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buff/Line Drv 8 101In Stock
Min.: 1
Mult.: 1
Max.: 540
: 2 500

LVX 8 Input 8 Output Non-Inverting TSSOP-20 - 4 mA 4 mA 4 uA 2 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 1-Bit Translator Unidirectional 41 968In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

FXLP 1 Input 1 Output Non-Inverting MicroPak-6 - 2.6 mA 2.6 mA 900 nA 1 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal 3-STATE Buf 13 422In Stock
10 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal 3-STATE Buf 20 631In Stock
13 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal 3-STATE Buffer 6 821In Stock
7 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 530
: 2 500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 7.2 mA 7.2 mA 4 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal 3-STATE Buffer 4 160In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 7.2 mA 7.2 mA 4 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal 3-STATE Buffer 23 640In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 7.2 mA 7.2 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Triple Buffer with Schmitt Trigger 31 452In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 3 Input 3 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Triple Buffer 13 767In Stock
15 000Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 3 Input 1 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SC70 UHS BUFFER 55 006In Stock
153 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 1 Input 1 Output Non-Inverting SC-70-5 - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Buffer 57 903In Stock
54 000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 1 Input 1 Output Non-Inverting SC-70-5 - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Dual Buffer 14 061In Stock
9 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic ULP 2 Input 2 Output Non-Inverting SC-70-6 - 24 mA 24 mA 900 nA 900 mV 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Dual Buffer 148 603In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting SC-88-6 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer with 3-STATE Output 21 927In Stock
Min.: 1
Mult.: 1
Max.: 700
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer with 3-STATE Output 19 946In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 3 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Dual Buffer 77 256In Stock
46 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting SC-70-6 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS 2 BUFFER SCHMITT 48 210In Stock
301 248On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting SC-70-6 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-74ACT16244DGGRG4 A 595-74ACT16244DGGRG4 2 278In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel