MouseReel Non-Inverting Buffers & Line Drivers

Results: 2 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Buffers & Line Drivers Hex Buffer 25 706In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2 500

LCX 6 Input 6 Output Non-Inverting TSSOP-14 32 mA 10 uA 2 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Single Bus Bu ffer Gate A 595-SN7 A 595-SN74AUP1G125DCKR 19 563In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 1 Input 1 Output Non-Inverting SC70-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 500 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate 27 163In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 954In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 16 Input 3 Output Non-Inverting TSSOP-48 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1 271In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 16 Input 3 Output Non-Inverting TVSOP-48 - 12 mA 12 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V 58 450In Stock
Min.: 1
Mult.: 1
: 3 000

LVP 1 Input 1 Output Non-Inverting USV-5 - 8 mA 8 mA 1 uA 900 mV 3.6 V 3.6 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 3.9ns 8mA 2.0 to 5.5V 16 898In Stock
Min.: 1
Mult.: 1
: 2 000

VHC 8 Input 8 Output Non-Inverting SOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LV CMOS OCTAL BUFFER 4 422In Stock
Min.: 1
Mult.: 1
: 3 000

LCX 8 Input 8 Output Non-Inverting QFN-20 - 24 mA 24 mA 10 uA 2 V 5.5 V 500 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 2.5/3.3V Low Power 1:2 LVPECL Fanout Buffer 443In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 2 Output Non-Inverting QFN-16 2.375 V, 3 V 2.625 V, 3.6 V 32 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buf/Line Drv 8 995In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal Buf/Line Drv 14 909In Stock
Min.: 1
Mult.: 1
Max.: 160
: 2 500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Bfr D rvrs A 595-SN74ACT2 A 595-SN74ACT244IPWRQ1 3 611In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot A 595-CD74FCT244ATM 2 100In Stock
Min.: 1
Mult.: 1
: 2 000

FCT 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 64 mA 100 nA 4.75 V 5.25 V 80 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bffr/Drvr Open Drain Output 7 238In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 1 Input 1 Output Non-Inverting DSBGA-5 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr 1 650In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr A A 595-N74HC244QPWRG4Q1 1 235In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74HCT125DR 4 002In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TRIPLE BUFFER GATE 5 395In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting DSBGA-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers X34 L-MOS LVP series Buffer Non-Inverter Buffer VCC: 0.9-3.6V 18 489In Stock
Min.: 1
Mult.: 1
: 10 000

LVP 1 Input 1 Output Non-Inverting SOT-953-5 - 8 mA 8 mA 900 mV 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3.3V ECL Quad Diff 983In Stock
Min.: 1
Mult.: 1
: 1 000

100LV 4 Input 4 Output Non-Inverting SOIC-WB-20 150 uA - 3 V, 3 V 3.8 V 33 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-6V Octal 3-State 9 587In Stock
Min.: 1
Mult.: 1
Max.: 320
: 1 000

AC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers 2.5-5V 1:2 PECL Fanout Buffer 2 024In Stock
Min.: 1
Mult.: 1
: 1 000

1 Input 2 Output Non-Inverting MSOP-8 2.37 V 5.5 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal Buf/Line Drv 17 861In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV31EIRGYR 4 965In Stock
Min.: 1
Mult.: 1
: 3 000

LV 4 Input 4 Output Non-Inverting VQFN-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 2 706In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 22 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel