Non-Inverting Buffers & Line Drivers

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Buffers & Line Drivers 1-Bit Translator Unidirectional 39 968In Stock
5 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

FXLP 1 Input 1 Output Non-Inverting MicroPak-6 - 2.6 mA 2.6 mA 900 nA 1 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal 3-STATE Buf 13 422In Stock
10 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal 3-STATE Buf 20 547In Stock
13 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal 3-STATE Buffer 6 789In Stock
7 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 530
: 2 500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 7.2 mA 7.2 mA 4 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Octal 3-STATE Buffer 3 829In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 7.2 mA 7.2 mA 4 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Octal 3-STATE Buffer 23 640In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 7.2 mA 7.2 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Triple Buffer with Schmitt Trigger 29 480In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 3 Input 3 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Triple Buffer 13 767In Stock
15 000Expected 20/08/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 3 Input 1 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SC70 UHS BUFFER 68 668In Stock
153 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 1 Input 1 Output Non-Inverting SC-70-5 - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Buffer 58 233In Stock
54 000Expected 26/03/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 1 Input 1 Output Non-Inverting SC-70-5 - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Dual Buffer 14 151In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic ULP 2 Input 2 Output Non-Inverting SC-70-6 - 24 mA 24 mA 900 nA 900 mV 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Dual Buffer 152 299In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting SC-88-6 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer with 3-STATE Output 21 930In Stock
Min.: 1
Mult.: 1
Max.: 700
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Buffer with 3-STATE Output 20 004In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 3 Output Non-Inverting US-8 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers UHS Dual Buffer 68 741In Stock
54 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

TinyLogic UHS 2 Input 2 Output Non-Inverting SC-70-6 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-74ACT16244DGGRG4 A 595-74ACT16244DGGRG4 2 278In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 20 Input 20 Output Non-Inverting TSSOP-56 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Buffer/Driver A 595-SN74LVC1G07DCKT A 595-SN74LVC1G07DCKT 2 655In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 250

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe A 595-74LVC1G07QDCKTQ1 18 869In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe 7 716In Stock
Min.: 1
Mult.: 1
: 5 000

LVC 1 Input 1 Output Non-Inverting SON-6 100 uA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sgl Bus Buffer Gate A 595-SN74LVC1G125DC A 595-SN74LVC1G125DCKR 10 184In Stock
6 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Enh Product Dual Bfr Drvr 4 205In Stock
Min.: 1
Mult.: 1
: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr A 595- A 595-AM26LV31EIPWRG4 5 196In Stock
28 000On Order
Min.: 1
Mult.: 1
: 2 000

LV 4 Input 4 Output Non-Inverting TSSOP-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV31EIPWR 3 680In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

LV 4 Input 4 Output Non-Inverting TSSOP-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv A 595-CD A 595-CD4050BD 14 499In Stock
Min.: 1
Mult.: 1
: 2 500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 5.2 mA 25 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel