Non-Inverting Buffers & Line Drivers

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Hex Non-Inverting A 595-CD74HC4050M A 59 A 595-CD74HC4050M 7 719In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 20 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St N-Invrt Octal A 595-CD74HCT541M A A 595-CD74HCT541M 7 294In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhanced Single Bus Buffer Gate 2 811In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhanced Single Bus Buffer Gate 4 588In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhanced Single Bus Buffer Gate 2 356In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gate 1 683In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TR SCHMITT-TRIGGER B UFFER A 595-SN74LVC A 595-SN74LVC3G17DCTR 4 129In Stock
10Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Dual Bidirectional B us Buffer 4 236In Stock
7 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 500

P82B96 2 Input 2 Output Non-Inverting VSSOP-8 30 mA 900 uA 2 V 15 V 2 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output 5 126In Stock
Min.: 1
Mult.: 1

7400 6 Input 6 Output Non-Inverting PDIP-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT244APW A 5 A 595-SN74ABT244APW 3 616In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ACT244PW A 59 A 595-SN74ACT244PW 3 029In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHCT125PW A A 595-SN74AHCT125PW 15 728In Stock
34 000On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt 6 053In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri State Octal A 59 5-S74AHCT244QPWRG4 A 595-S74AHCT244QPWRG4 5 101In Stock
4 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Bus Bufr Gate 4 757In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 1 Input 1 Output Non-Inverting DSBGA-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL BUFFER GATE 22 958In Stock
Min.: 1
Mult.: 1
: 4 000

AUC 2 Input 2 Output Non-Inverting SOT-5X3-6 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL BUFFER GATE 11 387In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 2 Input 2 Output Non-Inverting DSBGA-6 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Lo-pwr S gl Schmitt-Trigger 2 385In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 1 Input 1 Output Non-Inverting SC70-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo PWR SNGL Bus Bufr Gate A 595-SN74AUP1 A 595-SN74AUP1G125DCKR 4 366In Stock
Min.: 1
Mult.: 1
: 250

AUP 1 Input 1 Output Non-Inverting SC70-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Dual Buffer/ Driver 10 004In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

AUP 2 Input 2 Output Non-Inverting SON-6 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Dual Schmitt- Trigger Buffer 17 012In Stock
18 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting SC70-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Dual Schmitt- Trigger Buffer 18 521In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 2 Input 2 Output Non-Inverting SON-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Tr Schmitt- Trigger Buffer 8 474In Stock
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

AUP 3 Input 3 Output Non-Inverting DSBGA-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 6 222In Stock
8 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74HC244PW A 595 A 595-SN74HC244PW 21 277In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel