Non-Inverting Buffers & Line Drivers

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74HCT244DW A 59 A 595-SN74HCT244DW 9 756In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 3 515In Stock
11 000Expected 11/01/2027
Min.: 1
Mult.: 1

LS 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 24 mA 27 mA 4.75 V 5.25 V 46 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-State Octal 2 449In Stock
Min.: 1
Mult.: 1

LS 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 24 mA 30 mA 4.75 V 5.25 V 52 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 6 999In Stock
Min.: 1
Mult.: 1
: 2 000

LS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 30 mA 4.75 V 5.25 V 52 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LVC07ADT A 5 A 595-SN74LVC07ADT 4 998In Stock
Min.: 1
Mult.: 1

LVC 6 Input 3 Output Non-Inverting SOIC-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LVC07ARGYRG4 A 595-SN74LVC07ARGYRG4 11 039In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 6 Input 3 Output Non-Inverting VQFN-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A A 595-SN74LVC07ARGYR 12 990In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 6 Input 6 Output Non-Inverting VQFN-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Sgl Buff er/Driver 10 868In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus A 595-SN74LVC125AD A A 595-SN74LVC125AD 6 998In Stock
7 500Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

LVC 4 Input 3 Output Non-Inverting SOIC-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gate 5 544In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output A 595-SN74LVC125APWT 18 906In Stock
Min.: 1
Mult.: 1

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC125APW 3 913In Stock
Min.: 1
Mult.: 1

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus 21 874In Stock
24 000Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 4 Input 4 Output Non-Inverting VQFN-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single w/ OD A 595-S N74LVC1G07DBVT A 59 A 595-SN74LVC1G07DBVT 94 532In Stock
252 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SOT-23-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Buffer/Driver A 595-SN74LVC1G07DBVR A 595-SN74LVC1G07DBVR 5 353In Stock
Min.: 1
Mult.: 1
: 250

LVC 1 Input 1 Output Non-Inverting SOT-23-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single w/ OD A 595-S N74LVC1G07DCKR A 59 A 595-SN74LVC1G07DCKR 32 813In Stock
30 000On Order
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single w/ OD A 595-S N74LVC1G07DCKR A 59 A 595-SN74LVC1G07DCKR 13 840In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single w/ OD A 595-S N74LVC1G07DCKT A 59 A 595-SN74LVC1G07DCKT 310 067In Stock
456 000Expected 31/12/2026
Min.: 1
Mult.: 1
Max.: 2 480
: 3 000

LVC 1 Input 1 Output Non-Inverting SC-70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Buffer/Driver With Open-Drain Out A 595-SN74LVC1G07DCKR 7 611In Stock
21 000Expected 01/07/2027
Min.: 1
Mult.: 1
: 250

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SGL Buffer/Driver w/ Open-Drain Output 13 394In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting X2SON-4 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bffr/Drvr A 595 -74LVC1G07DRLRG4 A A 595-74LVC1G07DRLRG4 19 560In Stock
92 000On Order
Min.: 1
Mult.: 1
: 4 000

LVC 1 Input 1 Output Non-Inverting SOT-5X3-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SINGLE BUS BUFFER GA TE A 595-SN74LVC1G1 A 595-SN74LVC1G126DCKT 97 395In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bus Bffr Gate 16 070In Stock
Min.: 1
Mult.: 1
: 4 000

LVC 1 Input 1 Output Non-Inverting SOT-5X3-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SGL Schmitt-Trigger Buffer 17 724In Stock
24 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting X2SON-5 - 32 mA 32 mA 500 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Schmitt- Trig ger Buffer 7 902In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting DSBGA-4 - 32 mA 32 mA 500 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel