Non-Inverting Buffers & Line Drivers

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC244ADBRG4 A 595-SN74LVC244ADBRG4 2 630In Stock
4 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

LVC 8 Input 3 Output Non-Inverting SSOP-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC244ADW A 5 A 595-SN74LVC244ADW 7 033In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

LVC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal w/Tri-St Out A 595-SN74LVC244APWT A 595-SN74LVC244APWT 1 372In Stock
5 250Expected 23/11/2026
Min.: 1
Mult.: 1

LVC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC244ARGYR A A 595-SN74LVC244ARGYR 7 160In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 8 Input 8 Output Non-Inverting VQFN-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual w/ Open-Drain A 595-SN74LVC2G07DCKT A 595-SN74LVC2G07DCKT 77 462In Stock
147 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Buffer/Driver 7 167In Stock
20 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5 000

LVC 2 Input 2 Output Non-Inverting SON-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Dual Bus A 595-SN74LVC2G126DCU A 595-SN74LVC2G126DCUT 12 725In Stock
45 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Schmitt-Trgr A 595-SN74LVC2G17DCKR A 595-SN74LVC2G17DCKR 27 342In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 2 Input 2 Output Non-Inverting SC70-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Schmitt-Trigger Buffer 11 807In Stock
10 820Expected 31/08/2026
Min.: 1
Mult.: 1
: 5 000

LVC 2 Input 2 Output Non-Inverting SON-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus Excha nge Switches 5 842In Stock
51 000On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 2 Input 2 Output Non-Inverting SC70-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Dual 12 972In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual A 595-SN74LVC2G 34DBVT A 595-SN74LV A 595-SN74LVC2G34DBVT 31 429In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SOT-23-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual A 595-SN74LVC2G 34DCKRG A 595-SN74L A 595-SN74LVC2G34DCKRG 131 846In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting SC70-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL BUFFER GATE 8 162In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting DSBGA-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Triple w/ OD A 595-S N74LVC3G07DCUT A 59 A 595-SN74LVC3G07DCUT 6 942In Stock
15 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting VSSOP-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Triple Buffer Driver A 595-SN74LVC3G07DC A 595-SN74LVC3G07DCUR 3 154In Stock
Min.: 1
Mult.: 1
: 250

LVC 3 Input 3 Output Non-Inverting VSSOP-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual 1-Of-4 FET Mltp lxr/Demltplxr 14 974In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting VSSOP-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TRIPLESchmtt TrggrBf fr 6 764In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting DSBGA-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Triple A 595-SN74LVC 3G34DCUT A 595-SN74 A 595-SN74LVC3G34DCUT 15 868In Stock
27 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

LVC 3 Input 3 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC541ADWR A A 595-SN74LVC541ADWR 4 776In Stock
Min.: 1
Mult.: 1

LVC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC541APW 2 766In Stock
Min.: 1
Mult.: 1

LVC 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers OCTAL FET BUS SWITCH 2 384In Stock
6 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

LVC 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance 3.3V ABT Quad Bus Buffers 835In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 32 mA 4.5 mA 2.7 V 3.6 V 7 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State ABT Octal A 595-SN74LVTH244APW A 595-SN74LVTH244APW 7 574In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

LVTH 8 Input 3 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State ABT Octal A 595-SN74LVTH541PW A 595-SN74LVTH541PW 3 507In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel