CMOS Bus Transceivers

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Transcvrs ALT 595-SN74ACT245DW ALT 595-SN74ACT245DWR 1 572In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 1 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ATPW 3 162In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 7.7 ns TSSOP-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 799In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 53 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 10 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16543DL A 5 A 595-74ACT16543DL 674In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 11.6 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2 861In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2 010In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2 304In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 3 636In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 4 558In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transce 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AHC VSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2 441In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 4 553In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 745In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC TSSOP-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 1 654In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4 778In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 2 920In Stock
Min.: 1
Mult.: 1
: 3 000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 3 932In Stock
Min.: 1
Mult.: 1
: 3 000

3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AC16245DL 933In Stock
Min.: 1
Mult.: 1
: 1 000

3-State AC 2 Circuit 8.9 ns SSOP-48 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16245DL A 5 A 595-74ACT16245DL 886In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Quad Bus Trncvr W/3St Otp 5 320In Stock
Min.: 1
Mult.: 1

3-State HCT 4 Circuit 20 ns SOIC-14 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 1 238In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 7 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal 2 860In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 9 ns PDIP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube