MouseReel Bus Transceivers

Results: 636
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74LVC1T45GW/SOT363/SC-88 64 731In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 29.5 ns TSSOP-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245BQ/SOT815/DHVQFN24 14 152In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 5.4 ns, 8.9 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GW/SOT363/SC-88 64 722In Stock
Min.: 1
Mult.: 1
: 3 000

LVCH 29.5 ns TSSOP-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245ABQ/SOT764/DHVQFN20 15 637In Stock
9 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

3-State LVC 8 Circuit 2.9 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 13 250In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus 2 208In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 5 000

3-State LXC 1 Circuit 11 ns SON-6 CMOS 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with tri-state ou 1 408In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS AHCT 1 Circuit TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 1 354In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 2 Circuit TSSOP-20 TTL/CMOS CMOS 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 4 953In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AC 8 Circuit 5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with 3-state outp 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AC 8 Circuit 5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1 620In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AC 8 Circuit 3.5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4 949In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS AHC 1 Circuit VSSOP-20 CMOS/LVTTL 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2 569In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AHC VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 6 460In Stock
Min.: 1
Mult.: 1
Max.: 240
: 1 000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 11 131In Stock
7 500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 3 766In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Dual Supply Configurable Voltage Interface Transceiver w 3-STATE Outputs 5 663In Stock
5 000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 280
: 2 500

3-State LVXC 2 Circuit 8.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 3 659In Stock
3 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 470
: 1 000

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr 2 993In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.1 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245PW A A 595-SN74AC245PW 5 416In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 7 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal A 59 5-SN74ACT245PW A 59 A 595-SN74ACT245PW 4 704In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 9 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245PW A 595-SN74ALVC245PW 4 288In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVC 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 19 592In Stock
Min.: 1
Mult.: 1
: 3 000

AXC 1 Circuit 173 ns SC70-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 6 253In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AXC 1 Circuit 173 ns X2SON-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel