MouseReel Bus Transceivers

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDW A 595-SN74LVT245BDW 49In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH2245P A 595-SN74LVTH2245PW 2 189In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 5.1 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt 1 415In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 8-bit dual-supply bu s transceiver with 158In Stock
6 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

3-State LXC TSSOP-24 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 813In Stock
2 000Expected 29/03/2027
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1 032In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 4.2 ns TVSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16bit 200In Stock
8 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 2.8 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 221In Stock
56 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 4.1 ns TSSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F LCX TSSOP 20 CMOS LOGIC 972In Stock
5 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

LCX Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC 7 362In Stock
Min.: 1
Mult.: 1
: 2 500

3-State VHC 8 Circuit 4 ns TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 418In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

3-State LCX 1 Circuit 8 ns VSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Dual-Supply Level Shift Bus Switches 3 335In Stock
Min.: 1
Mult.: 1
: 2 000

QPB Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH8T245PW-Q100/SOT355/TSSO 449In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVCH 10 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT16245BDGG/SOT362/TSSOP48 703In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 3.5 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT245PW/SOT360/TSSOP20 376In Stock
Min.: 1
Mult.: 1
: 2 500

3-State ABT 1 Circuit 4.2 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245PW-Q100/SOT360/TSSOP20 1 645In Stock
Min.: 1
Mult.: 1
: 2 500

AHC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245PW/SOT360/TSSOP20 809In Stock
5 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

3-State AHC 1 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245APW/SOT360/TSSOP20 351In Stock
Min.: 1
Mult.: 1
: 2 500

3-State AHCT 1 Circuit 3 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245PW-Q100/SOT360/TSSOP2 1 460In Stock
Min.: 1
Mult.: 1
: 2 500

AHCT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCV245APW/SOT360/TSSOP20 1 358In Stock
Min.: 1
Mult.: 1
: 2 500

3-State AHCV 1 Circuit 3.2 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVCH16245DGG/SOT362/TSSOP48 1 334In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH TSSOP-48 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC16245DGG/SOT362/TSSOP48 1 506In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVC 2 Circuit 2.1 ns TSSOP-48 TTL TTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC164245DGG-Q100/SOT362/TS 274In Stock
Min.: 1
Mult.: 1
: 2 000

ALVC TSSOP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW/SOT355/TSSOP24 286In Stock
Min.: 1
Mult.: 1
: 2 500

3-State AVC 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW-Q100/SOT355/TSSOP 711In Stock
Min.: 1
Mult.: 1
: 2 500

AVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel