MouseReel Bus Transceivers

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74HCT245BQ/SOT764/DHVQFN20 2 752In Stock
Min.: 1
Mult.: 1
: 3 000

3-State HCT 1 Circuit 22 ns DHVQFN-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245PW/SOT360/TSSOP20 989In Stock
22 500Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

3-State HCT 1 Circuit 22 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245PW/SOT360/TSSOP20 1 766In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LV 1 Circuit 45 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers BBG ECL DIFF LINE RCVR 144In Stock
Min.: 1
Mult.: 1
: 1 000

No DFN-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 2 251In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 2 297In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 2 113In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 580
: 2 500

3-State HC 8 Circuit 75 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 1 551In Stock
Min.: 1
Mult.: 1
Max.: 180
: 1 000

3-State HCT 8 Circuit 22 ns SOIC-Wide-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers LV CMOS OCTAL TRANSCEIVER 382In Stock
Min.: 1
Mult.: 1
: 3 000

3-State 74LCX 8 Circuit 8 ns QFN-20 TTL CMOS 24 mA - 24 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1 809In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 3 275In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2 500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 972In Stock
Min.: 1
Mult.: 1
: 1 000

3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 80In Stock
6 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 2 000

3-State ALVC 4.2 ns TSSOP-48 24 mA - 24 mA 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output 272In Stock
Min.: 1
Mult.: 1
: 2 000

LVCHR 4.8 ns TSSOP-48 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 8-Bit 843In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ALVCH1624 A 595-SN74ALVCH16245DL 620In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers Transceiver 1 580In Stock
Min.: 1
Mult.: 1
: 2 000

3-State VHC 1 Circuit 11.9 ns SOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DLR 418In Stock
Min.: 1
Mult.: 1
: 1 000

3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AP A 595-SN74LVTH245APW
49 542On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75160BDW
7 742On Order
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC164245DGG/SOT362/TSSOP48
42 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

3-State ALVC 2 Circuit 9.5 ns TSSOP-48 TTL TTL 1.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver
5 811On Order
Min.: 1
Mult.: 1
: 2 000

FCT 5 ns TSSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivrs w/ 3-State Outpts 2In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 1 Circuit 5.3 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GS/SOT1202/X2SON6
42 407On Order
Min.: 1
Mult.: 1
: 5 000

LVC 10.6 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BBQ/SOT764/DHVQFN20
6 000Expected 16/07/2027
Min.: 1
Mult.: 1
: 3 000

3-State LVT 1 Circuit 2.4 ns DHVQFN-20 LVTTL LVTTL 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel