Reel Bus Transceivers

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SNABT16245ADGGR 1 404In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGV-Q100/SOT480/TS 2 273In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1 979In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 5.1 ns TVSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers HS LP CAN TRANSC. (V 2 764In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 9bit Bus A 595-SN74L VC863ADW A 595-SN74 A 595-SN74LVC863ADW 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ADW 2 665In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 8 Circuit 7 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2 498In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCR 8 Circuit 7.5 ns TVSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bus Transceivers Octal Transceiver Bus Hold 3-State 4 919In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVCH 3.8 ns at 3.3 V TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245D-Q100/SOT163/SO20 2 625In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 12 ns SOIC-20 TTL 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Dual Translating Xceiver 775In Stock
Min.: 1
Mult.: 1
: 1 000

3-State 74VC 1 Circuit 6.2 ns TSSOP-48 CMOS CMOS 24 mA - 24 mA 1.65 V, 2.3 V 2.7 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r A 595-SN74BCT245P A 595-SN74BCT245PW 1 817In Stock
Min.: 1
Mult.: 1
: 2 000

3-State BCT 8 Circuit 7 ns TSSOP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3 408In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivr ALT 595-SN74HC245DBR ALT 595-SN74HC245DBR 3 489In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 1 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT162245ADGG/SOT362/TSSOP48 1 397In Stock
Min.: 1
Mult.: 1
: 2 000

ABT TSSOP-48 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2 787In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 3.9 ns TVSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1 937In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 4.6 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS logic IC, Octal Schmitt Bus Trans. 5 706In Stock
Min.: 1
Mult.: 1
: 2 500

VHCV Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers Low Voltage LP 4-Bit Dual Supply Switch 273In Stock
Min.: 1
Mult.: 1
: 2 000
QPB 0.3 ns VSSOP-14 - 500 mV 7 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 1 394In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 1 Circuit 9 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 10 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16543DL A 5 A 595-74ACT16543DL 674In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 11.6 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100Mhz Tranceiver E-Grade SnPb TSSOP14 Tape and Reel 226In Stock
Min.: 1
Mult.: 1
: 25

3-State AP54RHC 25 ns TSSOP-14 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Differential Bus Tra nsceiver 13 797In Stock
Min.: 3
Mult.: 3
Max.: 1 001
: 7 500

35 ns SOIC-8 60 mA - 60 mA 4.75 V 5.25 V - 40 C + 105 C Reel, Cut Tape
Toshiba Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply 3 400In Stock
Min.: 1
Mult.: 1
: 5 000

3-State 74AVC 1 Circuit 15.5 ns XSON-6 12 mA - 12 mA 700 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 4 000In Stock
Min.: 1
Mult.: 1
: 5 000

3-State 74AVCH 1 Circuit 15.5 ns XSON-6 12 mA - 12 mA 700 mV 3.6 V - 40 C + 125 C Reel, Cut Tape