Reel Bus Transceivers

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2 621In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

CMOS, Push-Pull AVC SOT-23-16 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transc 4 992In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

3-State 1 Circuit VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2 861In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2 108In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2 919In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC 2 Circuit VQFN-16 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2 304In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 3 837In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Dual-Bit Dual-Supply Bus Transceiver Wit 2 052In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC 1 Circuit SSOP-8 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

3-State, CMOS, Push-Pull AVC VQFN-16 12 mA - 12 mA 780 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 4 558In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transce 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AHC VSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2 346In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 4 959In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Single-supply octal- translating transce 2 281In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS LV 2 Circuit TSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC4TD245GU/SOT1161/XQFN16 203 413In Stock
Min.: 1
Mult.: 1
: 4 000

AVC XQFN-16 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45GT/SOT833/XSON8 162 211In Stock
Min.: 1
Mult.: 1
: 5 000

LVC 15.2 ns XSON-8 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 745In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC TSSOP-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers 8-Bit Dual-Supply Bu s Transceiver with 1 201In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

3-State AVC 1 Circuit TVSOP-24 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver 2 990In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC 1 Circuit SOT-23-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver
3 000In Stock
Min.: 1
Mult.: 1
: 3 000

3-State AVC 1 Circuit SC-70-6 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 1 660In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI 2 153In Stock
Min.: 1
Mult.: 1
Max.: 225
: 1 000

3-State MC74HC 8 Circuit 110 ns SOIC-20 2 V 6 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 4 218In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS LV 2 Circuit VSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4 778In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel