Texas Instruments Counter Shift Registers

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8bit Shift 570In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 125 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 5 970In Stock
Min.: 1
Mult.: 1
: 3 000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg A 595-CD403 A 595-CD4031BPW 2 193In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial 1 Circuit 64 bit TSSOP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2 450In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74ACT164M A A 595-CD74ACT164M 4 626In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit SOIC-14 74ACT CMOS 2 14.9 ns 500 mV 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74HC594DW 5 524In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 150 ns, 30 ns, 25 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Registers A LT 595-SN74HC595PWR ALT 595-SN74HC595PWR 7 760In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 2 620In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Serial to Parallel 8 bit WQFN-16 LVC 13 Input Serial 11.2 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load 2 382In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TVSOP-16 LV CMOS 9 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters A 595-SN74LS A 595-SN74LS166AD 3 742In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 4 Circuit 8 bit SOIC-16 LS Bipolar 4 / 2 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High power 8-bit pha se-shift high-relia 1 997In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Storage Register Serial to Parallel 8 Circuit 8 bit SOIC-24 DMOS 1 Open Drain 22 ns, 30 ns 3 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Univ Shft/Strg Reg W/3-St Otpt 196In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit PDIP-20 ALS Bipolar 10 3-State 19 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Input Univ Shift/ Storage Register 6 696In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial/Parallel 2 Circuit 8 bit SOIC-20 74AC CMOS 8 / 3 3-State 162 ns, 18.1 ns, 12.9 ns 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094NSR 1 562In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SO-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74AHCT595 ALT 595-SN74AHCT595N 670In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments SN74HCT595QPWRQ1
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft register with TL 2 742In Stock
Min.: 1
Mult.: 1
: 2 000

HCT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HCT166E 939In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165N 1 171In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HCT4094E 761In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 HCT CMOS 1 3-State 43 ns 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Dual 4-Stage Static ALT 595-CD4015BE ALT ALT 595-CD4015BE 1 025In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit PDIP-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-CD74HC595DW A A 595-CD74HC595DW 1 742In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register 1 235In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 2 793In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Storage Register Serial to Parallel 1 Circuit 8 bit WQFN-16 HCS 5 Push-Pull 19 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 1 614In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LS Bipolar 9 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER A 595-TPIC6C596PWR A 595-TPIC6C596PWR 1 059In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Tube