TSSOP-16 Counter Shift Registers

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094PWR 3 980In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg A 595-CD403 A 595-CD4031BPW 2 193In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial 1 Circuit 64 bit TSSOP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Registers A LT 595-SN74HC595PWR ALT 595-SN74HC595PWR 7 760In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit Shift Register 19 262In Stock
Min.: 1
Mult.: 1
Max.: 288

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with Schmitt- 6 786In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Parallel 1 Circuit 8 bit TSSOP-16 HCS Push-Pull 6 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C595PWG4 A 595-TPIC6C595PWG4 3 690In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8 293In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers EP 8B Shift Register 1 712In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-16 HC 3-State - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch 6 712In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial 8 Circuit 8 bit TSSOP-16 HC CMOS 4 3-State 92 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers Power logic 8-BIT 4 559In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 90 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V 21 679In Stock
Min.: 1
Mult.: 1
: 2 500

1 Circuit TSSOP-16 HCT CMOS 1 18 ns 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Registers 1 864In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-16 AHCT 3-State - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER A 595-TPIC6C596PWR A 595-TPIC6C596PWR 1 059In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8 Bit Parallel Load Shift Register A 595 A 595-N74HC165QPWRG4Q1 3 818In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 643In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHCT595PW/SOT403/TSSOP16 2 187In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit TSSOP-16 VHCT 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Dual 4-Stage Static A 595-CD4015BPW A 59 A 595-CD4015BPW 3 923In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Parallel 2 Circuit 4 bit TSSOP-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 500 mV 20 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BTT-Q100/SOT403/TSSOP16 4 535In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers 16-T 3 810In Stock
Min.: 1
Mult.: 1
: 2 000

Parallel/Serial to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS Open Drain 17 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Registers 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-16 HC - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT166PW/SOT403/TSSOP16 2 366In Stock
Min.: 1
Mult.: 1
: 2 500

Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT TTL 8 23 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595PW-Q100/SOT403/TSSOP16 66In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V Monolithic WFR Binary 1 531In Stock
15 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Binary Up 1 Circuit 12 bit TSSOP-16 HC CMOS 1 96 ns, 63 ns, 31 ns, 25 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 6 940In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC594PW-Q100/SOT403/TSSOP16 2 962In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS, TTL 1 14 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel