MouseReel Counter Shift Registers

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8bit Shift A 595-TPI C6595DW A 595-TPIC6 A 595-TPIC6595DW 5 252In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-20 1 Open Drain 650 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER ALT 595-TPIC6A596DW ALT 595-TPIC6A596DWR 646In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-24 1 Open Drain 125 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C596D A A 595-TPIC6C596D 3 217In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C596PW A A 595-TPIC6C596PW 3 338In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595BQ/SOT763/DHVQFN16 10 881In Stock
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 AHCT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595BQ/SOT763/DHVQFN16 35 560In Stock
75 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595BQ-Q100/SOT763/DHVQFN1 10 788In Stock
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC8T595BQ/SOT764/DHVQFN20 5 667In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel/Serial 5 Circuit 8 bit DHVQFN-20 LVC 1 3-State 4.4 ns at 5 V 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595BQ/SOT763/DHVQFN16 27 375In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165BQ/SOT763/DHVQFN16 20 763In Stock
Min.: 1
Mult.: 1
: 3 000

Parallel to Serial 1 Circuit 8 bit DHVQFN-16 HC CMOS 9 165 ns, 33 ns, 28 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC594ABQ/SOT763/DHVQFN16 9 511In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 5.2 ns, 4.5 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 40 508In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit Shift/Store 21 606In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 MC14 CMOS 3 3-State 840 ns, 390 ns, 270 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive eight-bi t parallel-out seri 1 553In Stock
Min.: 1
Mult.: 1
: 3 000

Serial Shift Register Serial to Parallel 8 Circuit 8 bit WQFN-14 LV CMOS 2 Push-Pull 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive eight-bit parallel load shift 1 213In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 8 bit WQFN-16 LV 8 Push-Pull 16.1 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 4.5-V to 5.5-V 8-bit parall 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Serial to Parallel 8 bit WQFN-14 AHCT D-Type 4 3-State 5 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 2 490In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Serial to Parallel 8 Circuit 8 bit WQFN-16 HCT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive eight-bit shift registers wit 2 501In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Serial to Parallel 8 bit WQFN-16 HCT D-Type 5 3-State 6 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.65-V t o 5.5-V 8-bit paral 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 8 bit WQFN-14 4 Parallel 10.8 ns 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.5V to 6V eight-bi t shift registers wi 1 541In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Serial to Parallel 8 bit WQFN-16 AC D-Type 5 Input 3-State 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.5V to 6V eight-bi t shift registers wi 1 394In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Serial to Parallel 8 bit TSSOP-16 AC D-Type 5 Input 3-State 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.5V to 6 V eight-bit shift r 2 578In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Serial to Parallel 8 bit TSSOP-16 AC D-Type 5 3-State 64 ns 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.5V to 6 V eight-bit shift r 2 925In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Serial to Parallel 8 bit WQFN-16 AC D-Type 5 Input 3-State 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 2V-to-5.5V 8-bit pa rallel-out serial sh 2 759In Stock
Min.: 1
Mult.: 1
: 3 000

8 Circuit 8 bit WQFN-14 AHC - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 2V-to-5.5V 8-bit pa rallel-out serial sh 5 604In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 8 bit TSSOP-14 AHC 2 Input Push-Pull 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel