Flip-Flops

Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Flip-Flops CMOS Logic IC 15ns 4mA 2.0 to 6.0V 449In Stock
Min.: 1
Mult.: 1
: 2 000

HC Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74D-Q100/SOT108/SO14 2 000In Stock
Min.: 1
Mult.: 1
: 2 500

AHCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107PW-Q100/SOT402/TSSOP14 1 909In Stock
Min.: 1
Mult.: 1
: 2 500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74AD-Q100/SOT108/SO14 4 733In Stock
Min.: 1
Mult.: 1
: 2 500

LVC SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT112PW/SOT403/TSSOP16 1 917In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 19 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 1.8-V to 5.5-V single power s 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

LV WQFN-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 2 480In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Typ FlipFlop With 3-State Output 729In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal Edg-Trig D-Typ Flip-Flop W/Clear 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit TTL SOIC-20 TTL Non-Inverting 6.8 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 950In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-N74AHC74QPWRG4Q1 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 1 993In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Latch BCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 9.1 ns - 15 mA 64 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74LV273APWR 1 826In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1 297In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Flip-Flops Lowest Power 3.0GHz ECL/PECL Differentia 130In Stock
Min.: 1
Mult.: 1
Max.: 130

D-Type Flip-Flop ECL 2 Circuit SOIC-8 Differential Non-Inverting 328 ps 2.25 V 5.5 V SMD/SMT - 40 C + 85 C Tube

Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC14 AND Gate 5 310In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 4 Circuit SOIC-16 16 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Dual D-Type Pos. Edge 5 244In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop 74AC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type 3-State Out 2 408In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type w/3-State Out 2 445In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type w/Set Reset 7 122In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 2 084In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Flip-Flops DFF, 13Gbps fast rise time 8In Stock
Min.: 1
Mult.: 1
Max.: 8

D-Type Flip-Flop 1 Circuit Differential QFN-16 Clock 105 ps - 3.6 V - 3 V SMD/SMT - 40 C + 85 C Cut Tape
Texas Instruments Flip-Flops CMOS Dual D-Type Fli p Flop ALT 595-CD40 ALT 595-CD4013BM 1 381In Stock
Min.: 1
Mult.: 1

CMOS 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty pe F-F 1 307In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop F 8 Circuit 3-State SSOP-20 TTL Non-Inverting 8.5 ns - 3 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SnglDTypeFlipFlop w/ ASynchClear 4 407In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit Single-Ended DSBGA-6 CMOS, TTL Non-Inverting 5.7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel