Flip-Flops

Results: 1 702
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Sgl Pos-Edge-Trggrd A 595-SN74LVC1G74DCU A 595-SN74LVC1G74DCUT 26 512In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL 1.6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Single Pos Edge Trig A 595-SN74LVC2G74DC A 595-SN74LVC2G74DCTR 4 456In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit Differential SM-8 CMOS, TTL Inverting/Non-Inverting 6.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Positive Edge Trig A 595-SN74LVC2G74DCUR A 595-SN74LVC2G74DCUR 8 543In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 6.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC574ADW 3 896In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC574APWR 2 410In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Enhanced Product Dua l Positive-Edge-Tri 1 748In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

CMOS LVC 2 Circuit LVTTL TSSOP-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74APWT 6 464In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip-Flops EP Sgl D-Type Flip- Flop A 595-CLVC1G175 A 595-CLVC1G175MDCKREP 2 867In Stock
Min.: 1
Mult.: 1
: 3 000

True LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops X34 Pb-F CMOS LOGIC IC SERIES SOIC14 Bus Buffer Gate 7 113In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 000

HC SOIC-14 Non-Inverting - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC374D/SOT163/SO20 11 496In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 50 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74BQ-Q100/SOT762/DHVQFN14 9 049In Stock
Min.: 1
Mult.: 1
: 3 000

HCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74PW/SOT402/TSSOP14 17 203In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC16374ADGG/SOT362/TSSOP48 3 480In Stock
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-48 Single-Ended Non-Inverting 14 ns - 24 mA 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DP-Q100/SOT505/TSSOP8 9 725In Stock
3 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 3 000

CMOS, TTL LVC 1 Circuit TSSOP-8 Inverting/Non-Inverting 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DP/SOT505/TSSOP8 880In Stock
9 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop LVC 1 Circuit TSSOP-8 Single-Ended Inverting/Non-Inverting 4.1 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC377PW/SOT360/TSSOP20 13 382In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LVC 8 Circuit TSSOP-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74PW/SOT402/TSSOP14 27 978In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73PW/SOT402/TSSOP14 7 140In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BT/SOT108/SO14 28 583In Stock
7 500Expected 11/01/2027
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HEF4000 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 30 ns at 15 V - 4.2 mA 4.2 mA 3 V 15 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4027BT/SOT109/SO16 13 701In Stock
Min.: 1
Mult.: 1
: 2 500

Dual JK Flip-Flop HEF4000 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 30 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V ECL Diff Clock D-Type 334In Stock
Min.: 1
Mult.: 1

Flip-Flop 100 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.565 ns 4.2 V 5.7 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 3.3V/5V ECL Quad D-Type 676In Stock
Min.: 1
Mult.: 1
Max.: 110

Flip-Flop 100 4 Circuit Differential LQFP-32 Single-Ended Inverting/Non-Inverting 0.6 ns - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tray

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Set And Reset 429In Stock
Min.: 1
Mult.: 1
Max.: 10

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.41 ns - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops BBG ECL RESET 150In Stock
Min.: 1
Mult.: 1

ECL ECL 1 Circuit Differential QFN-32 Differential Inverting/Non-Inverting 0.55 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk 702In Stock
Min.: 1
Mult.: 1
Max.: 100

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.45 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube