Texas Instruments Flip-Flops

Results: 1 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 4 981In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

D-Type AHC 8 Circuit CMOS VSSOP-20 CMOS 7.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal tra nsparent D-type lat 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

D-Type 8 Circuit 3-State VSSOP-20 CMOS 16.9 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 2 987In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

CMOS, TTL LVxT 8 Circuit CMOS TSSOP-20 CMOS, TTL Bi-Directional 50.1 ns - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

D-Type LV 8 Circuit 3-State VSSOP-20 CMOS 14 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 2 897In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

CMOS, TTL LVxT 8 Circuit CMOS TSSOP-20 CMOS, TTL Bi-Directional 48.4 ns - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop 6 Circuit Single Rail WQFN-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Hex Flip Flop ACT 6 Circuit Push Pull TSSOP-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

D-Type AHC 8 Circuit CMOS VSSOP-20 CMOS 14.8 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal edg e-triggered D-type 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

D-Type AHC 8 Circuit 3-State VSSOP-20 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Triggered D-Type Flip-Flops W 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

D-Type AHC 8 Circuit 3-State VSSOP-20 CMOS 10.6 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl ops With Clear 4 940In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

D-Type AHC 8 Circuit CMOS VSSOP-20 CMOS 8.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

D-Type LV 8 Circuit 3-State VSSOP-20 CMOS 13.1 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2 970In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Flip-Flop LVC 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP 2 988In Stock
Min.: 1
Mult.: 1

74LV 2 Circuit Push-Pull TSSOP-14 CMOS - 8 mA 8 mA 1.8 V 5.5 V SMD/SMT - 55 C + 125 C
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual cha nnel configurable ga 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type SN74 2 Circuit Push-Pull WQFN-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal edg e-triggered D-type 3 000In Stock
Min.: 1
Mult.: 1

CMOS AHC 3-State VQFN-20 - 50 mA 50 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 2 766In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type Flip-Flop 6 Circuit Single Rail WQFN-16 CMOS - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type AC 6 Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2 839In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type AHC 8 Circuit CMOS TSSOP-20 CMOS 7.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype edge-triggered 2 970In Stock
Min.: 1
Mult.: 1
Max.: 1 001

CMOS HCT 3-State TSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2 990In Stock
Min.: 1
Mult.: 1

CMOS LV TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Automotive octal tra nsparent D-type lat 3 000In Stock
Min.: 1
Mult.: 1

CMOS LV TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 2 863In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape