- 40 C Flip-Flops

Results: 1 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 9 220In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS LV 8 Circuit Push-Pull VSSOP-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual D-Type Positive -Edge-Triggered Fli 1 449In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered 74HC 2 Circuit CMOS TSSOP-14 CMOS Inverting 70 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops LOG CMOS D FLIP FLOP OCTL 2 500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

MC74VHCT 8 Circuit 3-State TSSOP-20 16.2 ns - 50 uA 50 uA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
onsemi Flip-Flops Octal D Flip-Flop with 3-State Outputs 986In Stock
Min.: 1
Mult.: 1
Max.: 99
: 1 000

D Flip-Flop VHCT 3-State SOIC-Wide-20 Non-Inverting 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape

Toshiba Flip-Flops CMOS Logic IC Series 211 815In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 90 575In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHCT 8 Circuit 3-State TSSOP-20 TTL 5.6 ns at 5 V - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT574PW A 5 A 595-SN74AHCT574PW 8 599In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 3 080In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 2 519In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Octal Ed ge-Trgrd D-Type 1 717In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS LVC 1 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74HC109D 25 408In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DW A 595-SN74LVTH574DW 4 161In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT 16-Bit 2 833In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT374PW A 59 A 595-SN74ACT374PW 3 678In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT534DW A 59 A 595-SN74ACT534DW 7 007In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1 986In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 3 237In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74HC273DWR 1 946In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-SN74LVC112AD A A 595-SN74LVC112AD 6 627In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop LVC 2 Circuit LVTTL SOIC-Narrow-16 CMOS, TTL Inverting/Non-Inverting 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Flip-Flops Low-Power Single Pos titive-Edge-Trigger 53 022In Stock
Min.: 1
Mult.: 1
: 3 000

Inverting AUP 1 Circuit Single-Ended X2SON-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 5 184In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop HCS 1 Circuit 3-State VQFN-20 Schmitt-Trigger 12.2 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 3 050In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LVC 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd 948In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trggrd Dtyp e Flip Flop 1 529In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AUC 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type 7 545In Stock
Min.: 1
Mult.: 1
: 5 000

Inverting AUP 1 Circuit SON-6 17.2 ns - 20 uA 20 uA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel