SOIC-Narrow-16 Flip-Flops

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74HC109D 25 408In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type w/Clock E nable A 595-SN74LS3 A 595-SN74LS378D 2 178In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LS 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-SN74LVC112AD A A 595-SN74LVC112AD 6 627In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop LVC 2 Circuit LVTTL SOIC-Narrow-16 CMOS, TTL Inverting/Non-Inverting 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual J-K Master Slave ALT 595-CD402 ALT 595-CD4027BM96 2 526In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Logic Hex D-Type F-F w/Reset ALT 595-CD74HC174M96 1 879In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 982In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop ALS 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 19 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear A 59 A 595-SN74LS175D 2 278In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LS 4 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 25 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74F109D 2 234In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop F 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop A 595- A 595-SN74F112D 2 372In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop F 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 6.5 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74AHC174D 4 270In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop AHC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 14.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74LS109AD 1 023In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop LS 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear ALT 595- ALT 595-SN74F174ADR 1 717In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop F 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 10 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD7 A 595-CD74ACT174M 2 189In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop ACT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74F174AD 2 385In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop F 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 10 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset A 595- A 595-CD74AC175M 2 373In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop AC 4 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 153 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual J K NEG Edge Tr iggered FlipFlop A A 595-SN74HC112DR 2 459In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 2 Circuit CMOS SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 125 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual 5 270In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Positive Edge Triggered Flip-Flop AC 2 Circuit Differential SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge Trig J -K F-F w/Set-Res A A 595-CD74ACT109M 2 813In Stock
Min.: 1
Mult.: 1
: 2 500

Edge Triggered Flip-Flop ACT 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 10.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad A 595-SN74HC175 D A 595-SN74HC175D A 595-SN74HC175D 4 653In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HC 4 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Hex D-Type Flip -Flop A 595-CD40174 A 595-CD40174BM 3 073In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 6 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Quad D-Type Fli p-Flop A 595-CD4017 A 595-CD40175BM 1 451In Stock
2 500Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 400 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual J-K Master Slave A 595-CD4027B A 595-CD4027BM 49In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS 4B D-Type Reg A 595-CD4076BMT A 595 A 595-CD4076BMT 131In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 3-State SOIC-Narrow-16 CMOS Non-Inverting 600 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Neg-Edg-Trig J- K F-F w/Set-Res A 5 A 595-CD74AC112M 3 214In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop AC 2 Circuit Differential SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop with Reset A 595-CD A 595-CD74AC174M 2 179In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop AC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel