MouseReel Flip-Flops

Results: 1 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC574PW A 59 A 595-SN74AHC574PW 4 050In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V 31 093In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LCX 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Low Voltage CMOS Logic IC Series 52 294In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LCX 8 Circuit 3-State TSSOP-20 Clock 8.5 ns at 3.3 V - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 26 514In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear ALT 595- ALT 595-SN74LV273ADBR 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 8 Circuit CMOS SSOP-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74AHC574DWR 1 689In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual J-K Master Slave ALT 595-CD402 ALT 595-CD4027BM96 2 526In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Logic Hex D-Type F-F w/Reset ALT 595-CD74HC174M96 1 879In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 165 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Dual J-K Flip-Flops 4 347In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 18bit Bus Interface 1 270In Stock
Min.: 1
Mult.: 1
: 2 000

Bus Interface Flip-Flop ALVCH 2 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt 1 142In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 16 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 4 920In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop 1 628In Stock
Min.: 1
Mult.: 1
: 2 000

J-K Type Flip-Flop LVC 2 Circuit LVTTL SOIC-16 CMOS, TTL Inverting/Non-Inverting 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 2 395In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVCH 8 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear and 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 1.8-V to 5.5-V singl e power supply dual 2 919In Stock
Min.: 1
Mult.: 1
: 3 000

LV WQFN-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-74ACT11374DW 1 830In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-24 TTL Non-Inverting 11.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- 3 574In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 8-Bit 1 362In Stock
Min.: 1
Mult.: 1
: 2 500

Register FCT 8 Circuit 3-State QSOP-20 TTL Non-Inverting 6.5 ns - 32 mA 64 mA 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1 958In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Single 6 423In Stock
Min.: 1
Mult.: 1
: 3 000

True AUC 1 Circuit Single-Ended SC70-5 Single-Ended Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Low-Pwr Dual Pos- Ed ge-Trgd D-Type 2 897In Stock
Min.: 1
Mult.: 1
: 5 000

True AUP X2SON-8 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 3 849In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit CMOS SSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type negat 6 213In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HCS 2 Circuit SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 2 375In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel