Tube Flip-Flops

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear Non-Stocked Lead-Time 26 Weeks
Min.: 225
Mult.: 25

D-Type Flip-Flop AS 7 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 10 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt Non-Stocked Lead-Time 26 Weeks
Min.: 140
Mult.: 20

D-Type Edge Triggered Flip-Flop AS 8 Circuit 3-State PDIP-20 TTL Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual 4-Bit D-Type Ed ge-Trgrd Flip-Flop Non-Stocked Lead-Time 16 Weeks
Min.: 175
Mult.: 25

D-Type Edge Triggered Flip-Flop AS 2 Circuit 3-State SOIC-24 TTL Non-Inverting 10.5 ns - 15 mA 48 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 25

D-Type Latch BCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 9.1 ns - 15 mA 64 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type Edge-Tr grd Flip-Flop Non-Stocked Lead-Time 16 Weeks
Min.: 275
Mult.: 25

D-Type Flip-Flop BCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 8.6 ns - 15 mA 64 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type Edge-Tr grd Flip-Flop Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop BCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 8.6 ns - 15 mA 64 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Tri-St 10bit Bus Int A 595-SN74LVC821ADW A 595-SN74LVC821ADWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Bus Interface Flip-Flop LVC 8 Circuit 3-State SOIC-24 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops ABT 3.3V A 595-SN74L VTH273PWR A 595-SN7 A 595-SN74LVTH273PWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit TTL TSSOP-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop S 4 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 17 ns - 1 mA 20 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Ty Positive Edge-Trig F-F Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

D-Type Transparent Latch S 8 Circuit 3-State PDIP-20 TTL Non-Inverting 17 ns - 6.5 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Microchip Technology Flip-Flops Differential Data and Clock D Flip-Flop Non-Stocked
Min.: 1
Mult.: 1

ECL ECL 1 Circuit Differential SOIC-8 Differential Inverting/Non-Inverting 0.465 ns - 4.2 V - 5.5 V SMD/SMT - 40 C + 85 C Tube