MouseReel Latches

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV373ARGYR A 595-SN74LV373ARGYRG4 2 086In Stock
Min.: 1
Mult.: 1
: 3 000

True LV 8 Circuit 1 Line VQFN-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches SnglDTypeLatch 1 853In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line DSBGA-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1 982In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TVSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC373APW A 595-SN74LVC373APW 719In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1 481In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line SSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atch A 595-SN74LVC5 A 595-SN74LVC573ADW 1 614In Stock
2 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC573AP ALT 595-SN74LVC573APWR 2 065In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch A 595-SN74LVC5 A 595-SN74LVC573APW 85In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St ABT Octal DType 1 326In Stock
Min.: 1
Mult.: 1
: 2 000

True LVTH 8 Circuit 3 Line SSOP-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 22In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 985In Stock
Min.: 1
Mult.: 1
: 2 500

LVC LVC 2 Circuit 8 Line QFN-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 1 813In Stock
Min.: 1
Mult.: 1
: 2 500

LVC LVC 2 Circuit 8 Line TSSOP-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 18In Stock
5 000Expected 10/02/2027
Min.: 1
Mult.: 1
: 2 500

LVC LVC 2 Circuit 8 Line QFN-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Latches Octal Transparent D-Type Latch 3-State 2 376In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2 500

LVC LVC 2 Circuit 8 Line TSSOP-20 Inverting/Non-Inverting 4.4 ns at 3.3 V 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Toshiba Latches X34 Pb-F CMOS LOGIC IC SERIES SOIC16 3-to-8 Line Decoder 1 004In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F CMOS LOGIC IC SERIES SOIC20 Bus Buffer Gate 2 099In Stock
Min.: 1
Mult.: 1
: 2 500

HC 8 Output SOIC-20 Non-Inverting 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC 8ns 24mA 1.65-3.6V 2 249In Stock
5 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

CMOS LCX 1 Circuit 8 Line TSSOP-20 Non-Inverting 8 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F VHS TSSOP 20 CMOS LOGIC 3 991In Stock
Min.: 1
Mult.: 1
: 2 500

VHC CMOS 8 Circuit 8 Line TSSOP-20 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches TSSOP20 CMOS LOGIC 8-CH DTYPE 2 634In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS VHC 8 Circuit 8 Line TSSOP-20 4.5 ns 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC16373ADGV-Q100/SOT480/TSS 1 071In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS, TTL LVC 2 Circuit 16 Line TVSOP-48 Non-Inverting 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573BQ/SOT764/DHVQFN20 2 277In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Latch 74AHC 8 Circuit DHVQFN-20 8.5 ns, 10 ns, 11 ns, 12.5 ns, 14 ns, 15 ns, 18.5 ns, 19.5 ns - 25 mA 25 mA - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573PW/SOT360/TSSOP20 7 784In Stock
Min.: 1
Mult.: 1
: 2 500

TTL AHCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GW-Q100/SOT363/SC-88 5 221In Stock
Min.: 1
Mult.: 1
: 3 000

AUP TSSOP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259BQ/SOT763/DHVQFN16 4 071In Stock
Min.: 1
Mult.: 1
: 3 000

HC DHVQFN-16 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259D/SOT109/SO16 5 757In Stock
10 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

CMOS HC 1 Circuit 8 Line SO-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel