0 C Logic Comparators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74AL A 595-SN74ALS688DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator A 595-SN74LS682DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Magnitude/Identity 8 bit A = B, A > B Active Low SOIC-20 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators Octal Magnitude Comp arators Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Magnitude 8 bit A < B, A > B Active High SOIC-24 13.5 ns 4.5 V 5.5 V 210 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator A 595-SN74LS684DW Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Magnitude/Identity 8 bit A = B, A > B Active Low SOIC-20 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Magnitude 8 bit A = B, A > B Totem-Pole PDIP-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 40

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 18 ns 4.75 V 5.25 V 115 mA 0 C + 70 C SMD/SMT Tube