Logic Comparators

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW 1 256In Stock
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HC85M A 595 A 595-CD74HC85M 1 766In Stock
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude 1 854In Stock
Min.: 1
Mult.: 1
: 2 000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85PW 2 889In Stock
Min.: 1
Mult.: 1
: 2 000

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HCT688M 3 702In Stock
Min.: 1
Mult.: 1
: 2 000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85M 449In Stock
Min.: 1
Mult.: 1
: 250

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary/BCD 145In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl A 595-SN74F521DW 2 381In Stock
Min.: 1
Mult.: 1
: 2 000

Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator 19In Stock
Min.: 1
Mult.: 1
: 2 000

Identity 8 bit A = B Totem-Pole SOIC-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators 308In Stock
Min.: 1
Mult.: 1
: 2 000

Identity 8 bit A = B Totem-Pole SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude Comp arators 73In Stock
Min.: 1
Mult.: 1

Magnitude 8 bit A = B, A > B Active Low SOIC-20 22 ns 2 V 6 V 8 uA - 40 C + 85 C SMD/SMT Tube
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 5 081In Stock
15 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 1 848In Stock
2 500Expected 08/02/2027
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 29In Stock
2 500Expected 20/01/2027
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 222In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low QSOP-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 170In Stock
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Comparators 4B Mag Comparators
1 080Expected 03/09/2026
Min.: 1
Mult.: 1

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Tube
Nexperia Logic Comparators 74HC688D/SOT163/SO20
13 816On Order
Min.: 1
Mult.: 1
: 2 000

Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-Bit CMOS Magnitude
4 443Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 130 ns, 180 ns, 430 ns 3 V 18 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-BIT MAGNITUDE COMP
2 500Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-16 SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96 Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators A LT 595-CD4585BPW AL ALT 595-CD4585BPW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

4 bit A < B, A = B, A > B Active High TSSOP-16 600 ns, 250 ns, 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Identity. Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74AL A 595-SN74ALS688DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators 8bit Magnitude A 595 -SN74HC682DW A 595- A 595-SN74HC682DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Magnitude/Identity 8 bit A = B, A > B TTL SOIC-20 275 ns, 55 ns, 47 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel