Logic Comparators

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators 8B Identity Magnitud e Comparator ALT 59 ALT 595-SN74HC688DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Identity 8 bit A = B Active Low SOIC-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Identity 8 bit A = B Active Low TSSOP-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator A 595-SN74LS682DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Magnitude/Identity 8 bit A = B, A > B Active Low SOIC-20 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators Octal Magnitude Comp arators Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Magnitude 8 bit A < B, A > B Active High SOIC-24 13.5 ns 4.5 V 5.5 V 210 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator A 595-SN74LS684DW Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Magnitude/Identity 8 bit A = B, A > B Active Low SOIC-20 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 40

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 18 ns 4.75 V 5.25 V 115 mA 0 C + 70 C SMD/SMT Tube
Nexperia Logic Comparators 74HCT85PW/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 15 ns 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Identity 8 bit A = B Active Low QSOP-20 4.1 ns, 4.5 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments TLV9034MDYYTEP
Texas Instruments Logic Comparators Enhanced Product 1. 65V to 5.5V radiati Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Open Drain SOIC-14 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel