SC-88A-5 Logic Gates

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 2-Input AND Gate 16 175In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 10 464In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 4.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND PBFREE 9 097In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate HC 2 Input SC-88A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 8 710In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 11 936In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 10 942In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 7 872In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 16 909In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 8 982In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 26 215In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 11 500In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG GATE LEVEL SHIFTER 47 054In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 16 963In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 13 865In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG SNGL EXCLUSVE OR GATE 16 387In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 11 794In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 1 701In Stock
27 000On Order
Min.: 1
Mult.: 1
Max.: 3 350
: 3 000

NAND 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 2 659In Stock
33 000On Order
Min.: 1
Mult.: 1
Max.: 3 450
: 3 000

NOR 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 21 220In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 14 386In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

OR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input XOR Gate 13 653In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

XOR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 1 921In Stock
9 000Expected 15/09/2027
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 8 699In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NOR 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 13 249In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate NC7ST 2 Input SC-88A-5 1 Output 2 mA - 2 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic 132In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 1 Gate NC7ST 2 Input SC-88A-5 1 Output 2 mA - 2 mA 29 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel