MouseReel Logic Gates

Results: 3 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates QUAD 2-INPUT NAND GATE 34In Stock
68Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-14 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP QUAD 2-INPUT Pos- OR GATE A 595-SN74L A 595-SN74LVC32AMPWREP 647In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate 4 068In Stock
Min.: 1
Mult.: 1
: 4 000

NOR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5 619In Stock
Min.: 1
Mult.: 1
: 3 000

Buffer, Non-Inverter 1 Gate BD7LS 1 Input SSOP-5 1 Output 32 mA - 32 mA 9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates 74VHC CMOS Digital Integrated Circuit 8 003In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 74VHC CMOS logic IC series 2-Input Gate (OR) Io: 8mA, Vcc: 2V-5.5V 5 457In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate VHC 8 Input SOP-14 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08PW-Q100/SOT402/TSSOP14 4 694In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00AD-Q100/SOT108/SO14 7 288In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G0832GM/SOT886/XSON6 4 500In Stock
Min.: 1
Mult.: 1
: 5 000

AND, OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02PW/SOT402/TSSOP14 8 456In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 6 146In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2 500

XOR 4 Gate AC 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86D A 595-SN7 A 595-SN74ACT86D 3 659In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Config Mult- Function Gate 2 914In Stock
Min.: 1
Mult.: 1
: 3 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate AUP 3 Input DSBGA-6 1 Output 4 mA - 4 mA 5.5 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CnfgrbleMultFnctnGt 3 215In Stock
Min.: 1
Mult.: 1
: 3 000

Configurable 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 15 101In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 19 873In Stock
Min.: 1
Mult.: 1
: 5 000

AND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT NAND L-MOS 19 180In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02PW-Q100/SOT402/TSSOP14 7 005In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 2 834In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR 2 187In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BM96 5 483In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate 3 422In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos-OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR 1 747In Stock
Min.: 1
Mult.: 1
: 3 000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-N74AHCT08QDRG4Q1 3 846In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver 1 205In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel