Reel Logic Gates

Results: 3 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input Pos 5 226In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp Pos- OR G ATE A 595-SN74AHC32 A 595-SN74AHC32QDRQ1 2 294In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 5 850In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- AN D GATE A 595-N74AUC A 595-N74AUC2G08DCTRG4 2 294In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate A 595-S A 595-SN74AUP1G02DBVT 6 644In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-NOR Gate 4 978In Stock
Min.: 1
Mult.: 1
: 5 000

NOR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Config Mult- Function Gate 6 001In Stock
Min.: 1
Mult.: 1
: 5 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SON-6 1 Output 4 mA - 4 mA 5.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 1 873In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74F21DR 2 120In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD POS NAND Gates ALT 595-SN74HC132NSR ALT 595-SN74HC132NSR 1 946In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 31 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-Ch 2-Input 2-V t o 6-V XOR (exclusive 2 940In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate HC 8 Input SOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 5 623In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 4- i nput 2-V to 6-V hig 3 366In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HCS 8 Input SOIC-14 2 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input NOR g ates with Schmitt-t 4 056In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2 832In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR buffer 974In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e AND Gate 1 125In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 9 338In Stock
Min.: 1
Mult.: 1
: 5 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 9 000In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-74ACT11032D A 59 A 595-74ACT11032D 2 260In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos- NOR A 595-SN74AHCT1G A 595-SN74AHCT1G02DCKR 4 828In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos OR G ate A 595-SN74AUC1G A 595-SN74AUC1G32DCKR 5 868In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In. CMOS ALT 595-CD4011BM96 ALT 5 ALT 595-CD4011BM96 3 777In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BNSR 2 217In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel