Nexperia Monostable Multi-vibrator

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Monostable Multi-vibrator 74HCT4538D/SOT109/SO16 3 660In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 60 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123AD/SOT109/SO16 5 418In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123AD/SOT109/SO16 3 061In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHCT 2 Element 14 ns SOIC-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123APW/SOT403/TSSOP16 1 451In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHCT 2 Element 14 ns TSSOP-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538PW/SOT403/TSSOP16 6 544In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123PW/SOT403/TSSOP16 202In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 51 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4528BT/SOT109/SO16 8 550In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HEF4000 2 Element 305 ns, 115 ns, 80 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123D/SOT109/SO16
62 500On Order
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123PW/SOT403/TSSOP16
15 172On Order
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns TSSOP-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT221D/SOT109/SO16
3 540Expected 06/01/2027
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 50 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT-Q100/SOT109/SO16
3 750Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123D/SOT109/SO16
5 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns SOIC-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123ABQ-Q100/SOT763/DHVQF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator AHCT 2 Element 7.1 ns DHVQFN-16 4.5 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123APW-Q100/SOT403/TSSOP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHCT 2 Element 7.1 ns TSSOP-16 4.5 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123AD-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Monostable Multivibrator AHCT 2 Element 7.1 ns SOIC-16 4.5 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel
Nexperia Monostable Multi-vibrator 74HC123BQ-Q100/SOT763/DHVQFN16 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator HC 2 Element 24 ns DHVQFN-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC423D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

HC SO-16 Reel
Nexperia Monostable Multi-vibrator 74HC4538D/SOT109/SO16 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

HC SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

HC TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Monostable Multivibrator HCT 2 Element 26 ns TSSOP-16 160 uA 4.5 V 5.5 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel
Nexperia Monostable Multi-vibrator 74HCT4538D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

HCT SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT4538PW-Q100/SOT403/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

HCT TSSOP-16 AEC-Q100 Reel
Nexperia Monostable Multi-vibrator 74LV123D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

LV SO-16 Reel, Cut Tape
Nexperia Monostable Multi-vibrator 74LV123PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

LV TSSOP-16 Reel, Cut Tape