SOP-16 Monostable Multi-vibrator

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 2 365In Stock
Cut Tape
0,684 €
0,485 €
0,436 €
0,382 €
Reel
0,317 €
Min.: 1
Mult.: 1
: 2 000
CMOS HC 2 Element 25 ns SOP-16 1.3 mA 2 V 6 V 5.2 mA - 5.2 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 1 425In Stock
2 000Expected 22/01/2027
Cut Tape
0,48 €
0,335 €
0,30 €
0,261 €
Reel
0,214 €
Min.: 1
Mult.: 1
: 2 000
HC SOP-16 Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator X34 Monostable Multi-vibrator Multivibrator VCC: 2-5.5V Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,577 €
0,405 €
0,362 €
0,314 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator 74VHC 2 Element 8.1 ns SOP-16 50 mA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba TC74HC123AF
Toshiba Monostable Multi-vibrator SOP16 Dual Monostable Multi-vibrator Non-Stocked
Cut Tape
0,702 €
0,49 €
0,44 €
0,385 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 2 000
Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Reel, Cut Tape