1065 Monostable Multi-vibrator

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Monostable Multi-vibrator HEF4047BT/SOT108/SO14 9 051In Stock
17 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538D/SOT109/SO16 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel