MouseReel Non-Inverting Registers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Registers 4-by-4 register file With 3-State Output 1 835In Stock
Cut Tape
3,66 €
2,76 €
2,54 €
2,30 €
Reel
2,01 €
Min.: 1
Mult.: 1
: 2 000
Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Registers High Speed CMOS 4-by -4 Register File A A 595-CD74HC670M 392In Stock
Cut Tape
1,41 €
1,28 €
1,20 €
1,17 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2 500
CMOS 1 Circuit HC SOIC-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Registers 3-18V SAR 808In Stock
Cut Tape
1,19 €
0,86 €
0,783 €
0,691 €
Reel
0,594 €
Min.: 1
Mult.: 1
: 1 000
CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M 1 187In Stock
Cut Tape
0,92 €
0,822 €
0,744 €
0,657 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 2 500
CMOS 1 Circuit HC 12 MHz SOIC-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel