ISSI DRAM

Results: 1 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS
108Expected 24/08/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
230Expected 11/08/2027
Min.: 1
Mult.: 1

SDRAM Mobile BGA-90 IS42VM32400H Reel
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V
242Expected 12/10/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
10On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128CL Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, Cu 54 pin TSOP II RoHS
108Expected 10/08/2027
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS45S16160J
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS
348On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT
190Expected 22/07/2027
Min.: 1
Mult.: 1

SDRAM - DDR BGA-60 IS43R16160F
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz
216Expected 10/08/2027
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R16160F Tray
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT
108Expected 26/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR TSOP-II-66 IS43R16320F
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS
108On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS
239On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS
200Expected 19/03/2027
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
ISSI IS46TR16640C-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS
190Expected 10/08/2027
Min.: 1
Mult.: 1

BGA-96
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V N/A
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C Reel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v Non-Stocked Lead-Time 6 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
SDRAM - DDR3L 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16K01S2L Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 105 C Reel