EEPROM

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 3 182In Stock
0,435 €
0,411 €
0,40 €
0,392 €
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Tube

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 3 659In Stock
Cut Tape
0,346 €
0,329 €
0,321 €
0,315 €
Reel
0,272 €
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 7 411In Stock
Cut Tape
0,222 €
0,206 €
0,201 €
0,197 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 4 000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 4 814In Stock
Cut Tape
0,284 €
0,269 €
0,263 €
0,257 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 2 500
2 kbit SPI 5 MHz 256 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 5 810In Stock
Cut Tape
0,32 €
0,302 €
0,295 €
0,289 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 2 500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 4 498In Stock
0,497 €
0,466 €
0,454 €
0,445 €
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Tube

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3 178In Stock
Cut Tape
0,497 €
0,464 €
0,452 €
0,442 €
Reel
0,374 €
Min.: 1
Mult.: 1
: 4 000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4 619In Stock
Cut Tape
0,435 €
0,408 €
0,397 €
0,389 €
Reel
0,332 €
Min.: 1
Mult.: 1
: 5 000
8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1 719In Stock
Cut Tape
0,755 €
0,713 €
0,694 €
0,679 €
Reel
0,583 €
Min.: 1
Mult.: 1
: 4 000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1 411In Stock
0,835 €
0,653 €
0,639 €
0,617 €
Min.: 1
Mult.: 1
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10 506In Stock
0,195 €
0,176 €
0,171 €
0,169 €
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R

STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 7 992In Stock
Cut Tape
0,275 €
0,257 €
0,25 €
0,245 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 4 000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4 261In Stock
Cut Tape
0,462 €
0,437 €
0,425 €
0,416 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2 936In Stock
Cut Tape
0,417 €
0,392 €
0,382 €
0,374 €
Reel
0,226 €
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 2 481In Stock
Cut Tape
0,719 €
0,674 €
0,656 €
0,642 €
Reel
0,496 €
Min.: 1
Mult.: 1
: 2 500
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8-5.5V 8K (1Kx8) 5 899In Stock
Cut Tape
0,222 €
0,206 €
0,201 €
0,197 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 4 000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM 3 603In Stock
Cut Tape
0,40 €
0,376 €
0,366 €
0,359 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 4 000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 8K 5 053In Stock
Cut Tape
0,329 €
0,308 €
0,301 €
0,295 €
Reel
0,165 €
Min.: 1
Mult.: 1
: 2 500
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial SPI Bus EEPROM 3 968In Stock
Cut Tape
0,382 €
0,36 €
0,351 €
0,344 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock 2 217In Stock
Cut Tape
0,382 €
0,35 €
0,341 €
0,334 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 4 552In Stock
0,497 €
0,466 €
0,455 €
0,445 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube
STMicroelectronics EEPROM 4 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers 5 410In Stock
Cut Tape
1,37 €
1,29 €
1,25 €
1,23 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 4 000
4 Mbit I2C 1 MHz 512K x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
STMicroelectronics EEPROM 1-Mbit serial SPI bus EEPROM operating at 105C 4 500In Stock
Cut Tape
1,25 €
1,18 €
1,15 €
1,12 €
Reel
0,977 €
Min.: 1
Mult.: 1
: 2 500
1 Mbit SPI 16 MHz 128K x 8 SO-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape
STMicroelectronics M95M01-DRDW3TP/V
STMicroelectronics EEPROM Automotive 1 Mbit SPI bus EEPROM with high speed clock 2 000In Stock
Cut Tape
1,36 €
1,28 €
1,24 €
1,22 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape
STMicroelectronics EEPROM 1-Mbit serial SPI bus EEPROM operating at 105C 1 750In Stock
4 000Expected 09/04/2027
Cut Tape
1,25 €
1,18 €
1,15 €
1,12 €
Reel
0,977 €
Min.: 1
Mult.: 1
: 4 000
1 Mbit SPI 16 MHz 128K x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape