64 kbit EEPROM

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM EEPROM Serial-I2C 64Kb 584In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K VSON008X2030 EEPROM 1 825In Stock
Min.: 1
Mult.: 1
: 4 000

64 kbit I2C 1 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 8KX8 I2C, 1.7V 118In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit Serial 400 kHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64F-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K TSSOP-B8J EEPROM 39In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit Serial 400 kHz 8 k x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T64-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V 561In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 64K SOP-J8 EEPROM 1 094In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S640-W Reel, Cut Tape
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 2In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V
36 277Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS IND TEMP GRN PKG
266Expected 01/09/2026
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Tube

Microchip Technology EEPROM 64K, 8Kx8 2.5V SER EE, EXT
14 934Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND
3 294Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit serial I2C bus EEPROM
4 954On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105C operation
5 562On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit serial I2C Bus EEPROM
15 630On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial
49 999On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5-5.5V 64K (8Kx8)
7 572On Order
Min.: 1
Mult.: 1
: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S. I2C 64k
32 449On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM
3 896On Order
Min.: 1
Mult.: 1
: 4 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64Kbit SPI EEPROM 20 MHz 1.8V to 5.5V
5 000On Order
Min.: 1
Mult.: 1
: 5 000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V
10 000Expected 09/03/2027
Min.: 5 000
Mult.: 5 000
: 5 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel
Microchip Technology EEPROM 8kx8 - 2.5V
2 770Expected 09/09/2026
Min.: 1
Mult.: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN
27 068Expected 09/03/2027
Min.: 1
Mult.: 1
: 15 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105C operation
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 16 MHz 8192 x 8 DFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND
800Expected 28/08/2026
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube