64 kbit EEPROM

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Extended Temp Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 kbit I2C 1 MHz TSSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

ABLIC EEPROM SPI EEPROM, 64KB Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

64 kbit SPI 5 MHz 8 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C640A0I Reel
ROHM Semiconductor EEPROM SERIAL EEPROM Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 3 000

64 kbit Serial 20 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil EEPROM 8K X 8 EEPROM,CMOS,HIGH SPEED,PLCC,IND TEMP,120NS,PB FREE,T& Non-Stocked Lead-Time 22 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit Parallel 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V 100 Year - 40 C + 85 C X28HC64 Reel

Renesas / Intersil EEPROM 8K X 8 EEPROM CMOS, 32 LEAD PLCC, IND., 90NS, PB FREE Non-Stocked Lead-Time 22 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit Parallel 8 k x 8 PLCC-32 90 ns 4.5 V 5.5 V 100 Year - 40 C + 85 C X28HC64 Reel

Renesas / Intersil EEPROM 8K X 8 EEPROM,HIGH SPEED,CMOS,28LD SOIC,IND TEMP,120NS, PB F Non-Stocked Lead-Time 22 Weeks
Min.: 300
Mult.: 300

64 kbit Parallel 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V 100 Year - 40 C + 85 C X28HC64 Tube

Renesas / Intersil EEPROM 8K X 8 EEPROM,HIGH SPEED,CMOS,28LD SOIC,IND TEMP,120NS,T&R,P Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

64 kbit Parallel 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V 100 Year - 40 C + 85 C X28HC64 Reel

Renesas / Intersil EEPROM 8K X 8 EEPROM,HIGH SPEED,CMOS,C.TEMP,120NS, PB FREE Non-Stocked Lead-Time 22 Weeks
Min.: 75
Mult.: 75

64 kbit Parallel 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V 100 Year 0 C + 70 C X28HC64 Tube
Microchip Technology EEPROM 8kx8 - 1.8V Lead Free Package Non-Stocked
Min.: 3 300
Mult.: 3 300
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64 Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 25CS640T-E/MWF36KVAO
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-VDFN Wettable Flanks, 125C AUTO Non-Stocked
Min.: 5 000
Mult.: 5 000
: 5 000

64 kbit SPI 20 MHz 8 k x 8 VDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 36 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel