8 kbit EEPROM

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 516x8-1024x8 - 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 1.8 V 6 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 516x8-1024x8 - 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 6 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C 93LC76 Reel

STMicroelectronics EEPROM 2.5-5.5V 8K (1Kx8) Non-Stocked Lead-Time 36 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M24C08-W Reel
STMicroelectronics EEPROM EEPROM S I2C 8K Non-Stocked Lead-Time 36 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M24C08-W Reel
STMicroelectronics EEPROM Automotive 8-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2 500

8 kbit SPI 20 MHz 1 k x 8 MLP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

8 kbit 3-Wire, SPI 5 MHz 1 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel
Microchip Technology EEPROM 8K 1024 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 1
Mult.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC080 Tube

Microchip Technology EEPROM 8K 1024 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 1
Mult.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC080 Tube
Microchip Technology EEPROM 8K 1024 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 1
Mult.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC080 Tube
Microchip Technology EEPROM 8K 1024 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit UNI/O Bus 100 kHz 1 k x 8 TDFN-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC080 Reel
Microchip Technology EEPROM 8K 1024 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit UNI/O Bus 100 kHz 1 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC080 Reel
Microchip Technology EEPROM 8K 1024 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit UNI/O Bus 100 kHz 1 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC080 Reel
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, EXT W/WHOLE ARRAY WP, AUTO 125C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

8 kbit I2C 1 MHz 1 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 5 000

8 kbit I2C 1 MHz 256 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOT23, EXT W/WHOLE ARRAY WP, AUTO 125C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

8 kbit I2C 1 MHz 1 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN, EXT W/WHOLE ARRAY WP, AUTO 125C Non-Stocked Lead-Time 25 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit I2C 1 MHz 1 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 24 Weeks
Min.: 900
Mult.: 100

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 25 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel