8 kbit EEPROM

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 24 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE EXT 1/2 ARRAY WP Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 1kx8 - 2.5V Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

Microchip Technology EEPROM 1kx8 - 2.5V Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 85C Industrial Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
8 kbit SPI 20 MHz 1024 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk, 85C Industrial Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
8 kbit SPI 20 MHz 1024 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP T&R, 85C Industrial Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
8 kbit SPI 20 MHz 1024 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 6-SOT-23 T&R, 85C Industrial Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
8 kbit SPI 20 MHz 1024 x 8 SOT-23-6 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C
Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-UDFN T&R, 85C Industrial Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000
8 kbit SPI 20 MHz 1024 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 85C Industrial Non-Stocked Lead-Time 20 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300
8 kbit SPI 20 MHz 1024 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 85C Industrial Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
8 kbit SPI 20 MHz 1024 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 8K, 1K X 8, 16B PAGE 2.5V SER EE 150C
Non-Stocked Lead-Time 17 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel

Microchip Technology EEPROM 516x8-1024x8 - 1.8V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 1 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8k 512X16 OR 1024X8 SER EE 1.8V IND Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3 300

8 kbit 3-Wire, Microwire 1 MHz 1 k x 8/512 x 16 DFN-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 516x8-1024x8 - 1.8V Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit 3-Wire, Microwire 1 MHz 1 k x 8/512 x 16 MSOP-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 516x8-1024x8 - 1.8V Non-Stocked Lead-Time 15 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 3-Wire, Microwire 1 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 8k 512X16 OR 1024X8 SER EE 1.8V IND Non-Stocked Lead-Time 15 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 1 k x 8/512 x 16 TDFN-8 Reel
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 MSOP-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Tube

Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 PDIP-8 900 ns 2.5 V 6 V Through Hole 200 Year - 40 C + 125 C 93LC76 Tube
Microchip Technology EEPROM 8k 512 X 16 OR 1024 X 8 SERIAL EE EXT Non-Stocked Lead-Time 15 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 1 k x 8/512 x 16 TDFN-8 93LC76 Reel
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 MSOP-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Reel
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 15 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Reel
Microchip Technology EEPROM 8k 512X16 OR 1024X8 SER EE IND Non-Stocked Lead-Time 15 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 DFN-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel