TSSOP-8 EEPROM

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 16kx8 - 2.5V 3 887In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 2.5V 8 561In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 2.5V 2 890In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 32kx8 - 2.5V 2 354In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 2.5V 3 640In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 - 5V - 2.5V 6 346In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 2 681In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC512 Tube

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 4 434In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 2 387In Stock
7 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 3 860In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube

Microchip Technology EEPROM 8kx8 - 2.5V 10 233In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 4 760In Stock
5 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 6 936In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 31 279In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel

onsemi EEPROM 8K-Bit I2C Serial EEPROM 8 482In Stock
Min.: 1
Mult.: 1
Max.: 540
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel

onsemi EEPROM 256K-Bit I2C Serial CMOS EEPROM 17 929In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C256 Reel, Cut Tape, MouseReel

onsemi EEPROM 32K-Bit I2C Serial EEPROM 6 926In Stock
21 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32 Reel, Cut Tape, MouseReel

onsemi EEPROM 1K-Bit SPI Serial CMOS EEPROM 14 849In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25010 Reel, Cut Tape, MouseReel
onsemi EEPROM 8K SPI Serial CMOS EEPROM 4 513In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25080 Reel, Cut Tape, MouseReel

onsemi EEPROM 128K SPI Serial CMOS EEPROM 14 802In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3 000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel

onsemi EEPROM 16K SPI Serial CMOS EEPROM 28 488In Stock
23 850On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25160 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB I2C SER EEPROM 5 724In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 470
: 3 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB I2C SERIAL EEPROM 5 572In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS EEPROM 1 824In Stock
6 000Expected 30/04/2027
Min.: 1
Mult.: 1
Max.: 720
: 3 000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB SPI SER CMOS EEPROM 2 428In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3 000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel