Cut Tape EEPROM

Results: 2 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3 208In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3 733In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 12 675In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 7 634In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 4 025In Stock
Min.: 1
Mult.: 1
: 2 100

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 5 406In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 7 149In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit SPI 5 MHz 256 x 8 DFN-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 12 205In Stock
Min.: 1
Mult.: 1
: 15 000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel, Cut Tape

ABLIC EEPROM 128KB I2C 2 WIRE 3 674In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit 2-Wire 400 kHz 16 k x 8 TSSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C128C Reel, Cut Tape

ABLIC EEPROM 64KB I2C 2 WIRE 6 787In Stock
Min.: 1
Mult.: 1
: 4 000

64 kbit 2-Wire 400 kHz 8 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C64C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 4 808In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4 834In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8-128x16 3 380In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 8 885In Stock
Min.: 1
Mult.: 1
: 4 000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2 660In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4 936In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 3 607In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 4 144In Stock
Min.: 1
Mult.: 1
: 4 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 9 852In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape
Microchip Technology EEPROM 32kx8 - 1.8V 3 072In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32K X 8 1.8V SER EE IND 21 976In Stock
Min.: 1
Mult.: 1
: 5 000

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 3 149In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V Hi Spd 2 850In Stock
Min.: 1
Mult.: 1
: 2 100

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 6 794In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 2 030In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel