Cut Tape EEPROM

Results: 2 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1K 64X16 SER EE IND 3 082In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 3 569In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 3 540In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x16 2 589In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2 297In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 400 kHz 256 x 8 SOP-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882F-WE Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 1.8V Lead Free Package 1 976In Stock
Min.: 1
Mult.: 1
: 3 300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16byte 128kb 1.8V 3 567In Stock
Min.: 1
Mult.: 1
: 3 300

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 3 030In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 5V 2 682In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit SPI 3 MHz 2 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8KX8 25V SER EE IND ROTATED PINOUT 1 134In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 2 389In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 120NS, SOIC, IND TEMP, GREEN 740In Stock
Min.: 1
Mult.: 1
: 1 000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V 1 941In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit Serial 400 kHz 2 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit SPI 2 MHz 128 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors EEPROM 4 Mbit Serial EEPROM 1 274In Stock
Min.: 1
Mult.: 1
: 2 000

4 Mbit 3-Wire, SPI 10 MHz 512 k x 8 WLCSP-13 1 V 2 V SMD/SMT 10 Year - 20 C + 85 C NXH5104UK Reel, Cut Tape

Microchip Technology EEPROM PB/HALO FREE, 1.8V 3 139In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN, IND W/HALF ARRAY WP 9 320In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04H Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC 4 130In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 32kx8 - 1.8V 1 563In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 2 415In Stock
Min.: 1
Mult.: 1
: 3 300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 2 888In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 3 040In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 2 911In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 - 1.8V 2 575In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V 2 567In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel