Reel EEPROM

Results: 3 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 16 165In Stock
Min.: 1
Mult.: 1
: 4 000

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ 8 944In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 10 000In Stock
15 000Expected 11/09/2026
Min.: 5 000
Mult.: 5 000
: 5 000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel
Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V 12 628In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 6 435In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 7 515In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 1 124In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K, 16Kx8 1.8V SER EE IND 15 347In Stock
Min.: 1
Mult.: 1
: 3 300

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 1 702In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 1.8V 5 497In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 7 527In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 2 514In Stock
6 600Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 2 959In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 4 984In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 3 438In Stock
6 600Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 1.8V 3 229In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID 4 509In Stock
9 900Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID 1 730In Stock
5 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 4 610In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 6 409In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 DFN-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 3 411In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TDFN-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 9 076In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 5 804In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 1.8V 1 974In Stock
Min.: 1
Mult.: 1
: 3 300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 1.8V 1 433In Stock
8 400Expected 29/09/2026
Min.: 1
Mult.: 1
: 2 100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel