8 bit NOR Flash

Results: 2 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash 460In Stock
3,99 €
3,72 €
3,61 €
3,53 €
3,45 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
Infineon Technologies S25FL256LAGMFN001
Infineon Technologies NOR Flash Nor 230In Stock
5,99 €
5,57 €
5,41 €
5,28 €
Min.: 1
Mult.: 1
SMD/SMT S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 113In Stock
11,73 €
10,90 €
10,55 €
10,30 €
9,92 €
Min.: 1
Mult.: 1
SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
GigaDevice NOR Flash 64Mbit NOR Flash 1.8V WSON8 6*5mm Industrial(-40C to +85C) 3 000In Stock
Cut Tape
1,88 €
1,76 €
1,71 €
1,68 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash 1.8V USON8 3*2*0.45mm Industrial(-40C to +85C) 3 441In Stock
Cut Tape
1,03 €
0,963 €
0,937 €
0,92 €
Reel
0,796 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI IS25LP256D-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 109In Stock
1 920On Order
11,26 €
10,46 €
10,13 €
9,67 €
9,43 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
GigaDevice NOR Flash 8Mbit NOR Flash 1.8V SOP8 150mil Industrial(-40C to +85C) 5 278In Stock
Cut Tape
0,757 €
0,713 €
0,693 €
0,679 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash 3.3V USON8 4*4mm Industrial(-40C to +85C) 2 865In Stock
Cut Tape
1,81 €
1,69 €
1,64 €
1,61 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 64 Mbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1 469In Stock
Cut Tape
5,62 €
5,23 €
5,07 €
4,95 €
Reel
4,34 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 2 366In Stock
12,79 €
11,88 €
11,66 €
11,15 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 993In Stock
960On Order
25,94 €
24,03 €
23,27 €
22,70 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 337In Stock
480On Order
70,26 €
64,85 €
62,74 €
61,15 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 14 783In Stock
Cut Tape
1,90 €
1,85 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 2 100
SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash A&D
This product may require additional documentation to export from the United States.
1 610In Stock
78,52 €
72,37 €
70,08 €
68,32 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 55 C + 125 C Tray
Microchip Technology NOR Flash 128K X 8 70ns
9 610In Stock
1,81 €
1,74 €
1,68 €
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube
GigaDevice NOR Flash 32Mbit NOR Flash 1.8V USON8 3*4mm Industrial(-40C to +85C) 339In Stock
Cut Tape
1,18 €
1,11 €
1,08 €
1,06 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 32Mbit NOR Flash 1.8V WSON8 6*5mm Industrial(-40C to +85C) 943In Stock
Cut Tape
1,18 €
1,11 €
1,08 €
1,06 €
Reel
0,82 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WSON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 128Mbit NOR Flash 3.3V SOP16 300mil Industrial(-40C to +85C) 175In Stock
1 000On Order
Cut Tape
2,20 €
2,06 €
2,00 €
1,95 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash 1.65V-3.6V USON8 4*4mm Industrial(-40C to +85C) 158In Stock
3 000On Order
Cut Tape
1,99 €
1,87 €
1,81 €
1,77 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 260In Stock
15,70 €
14,56 €
14,10 €
13,77 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 10 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash SEMPER 253In Stock
13,38 €
12,43 €
12,04 €
11,76 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 291In Stock
13,28 €
12,32 €
11,95 €
11,66 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 200In Stock
25,86 €
23,95 €
23,19 €
22,62 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 1 Gbit 1.7 V 2 V 10 mA SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 600In Stock
13,28 €
12,32 €
11,95 €
11,66 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 105In Stock
30,63 €
28,35 €
27,45 €
26,77 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 1 Gbit 1.7 V 2 V 10 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray