8 bit NOR Flash

Results: 2 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 1 654In Stock
Cut Tape
12,32 €
11,44 €
11,09 €
10,82 €
Reel
9,40 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 1 076In Stock
2 115Expected 12/11/2026
11,00 €
10,36 €
10,20 €
9,81 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 423In Stock
11,44 €
10,63 €
10,33 €
10,08 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 512Mb, 3V, 133Mhz SPI NOR Flash 602In Stock
12,32 €
11,44 €
10,97 €
10,71 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash 512Mb 3V 66MHz Serial NOR Flash 641In Stock
12,32 €
11,44 €
10,97 €
10,71 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 512Mb, 3V, 80Mhz CMOS SPI Flash 830In Stock
11,95 €
11,49 €
11,21 €
10,94 €
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 2 498In Stock
Cut Tape
5,33 €
4,96 €
4,82 €
4,70 €
Reel
4,10 €
Min.: 1
Mult.: 1
: 2 100
SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 1 655In Stock
Cut Tape
5,33 €
4,96 €
4,82 €
4,70 €
Reel
4,06 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mhz Serial Flash 604In Stock
7,40 €
6,88 €
6,67 €
6,51 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 2 325In Stock
7,71 €
7,17 €
6,96 €
6,79 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mhz Serial Flash 1 294In Stock
7,71 €
7,17 €
6,96 €
6,74 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 256Mb, 1.8V, 80Mhz MirrorBit SPI Flash 1 451In Stock
1 352Expected 10/12/2026
7,48 €
6,96 €
6,75 €
6,59 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FS128S 256 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64Mb, 3V, 70ns Parallel NOR Flash 661In Stock
7,35 €
6,84 €
6,63 €
6,48 €
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 1 817In Stock
7,35 €
6,84 €
6,63 €
6,41 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial
8 184In Stock
0,937 €
0,894 €
0,852 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 512K x 8 7 us
1 659In Stock
1,05 €
1,02 €
0,972 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial
2 681In Stock
1,29 €
1,26 €
1,20 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial
2 761In Stock
Cut Tape
1,33 €
1,29 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 2 100
SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O SOP-8 209mil 10 958In Stock
Cut Tape
1,62 €
1,51 €
1,47 €
1,44 €
Reel
1,33 €
Min.: 1
Mult.: 1
Max.: 500
: 2 000
SMD/SMT SOP-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O SOP-16 1 036In Stock
Cut Tape
11,85 €
11,01 €
10,66 €
10,17 €
9,92 €
Reel
9,92 €
Min.: 1
Mult.: 1
Max.: 100
: 1 000
SMD/SMT SOP-16 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 64Mbit x8 I/O BGA-24 RWW 3 881In Stock
6,28 €
5,85 €
5,67 €
5,41 €
Min.: 1
Mult.: 1
Max.: 250
SMD/SMT TFBGA-24 MX25UW 64 Mbit 1.65 V 2 V SPI 200 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x2 I/O SOP-8 150mil 16 872In Stock
Cut Tape
0,559 €
0,553 €
Reel
0,552 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP-8 MX25V 4 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 11 807In Stock
Cut Tape
0,473 €
0,449 €
0,437 €
0,428 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SOIC-8 AT25EU0041A 4 Mbit 1.65 V 3.6 V 1.2 mA SPI 108 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.75), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3 662In Stock
Cut Tape
0,92 €
0,869 €
0,84 €
0,822 €
Reel
0,568 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.75 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 2 527In Stock
Cut Tape
1,79 €
1,68 €
1,63 €
1,60 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel