Macronix NOR Flash

Results: 1 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-56 Lowest Sector Protected 512In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-56 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Lowest Sector Protected 73In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O TSOP-48 Bottom Boot 37In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 50
: 1 500

SMD/SMT TSOP-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O BGA-48 Bottom Boot 250In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O BGA-48 Top Boot 12In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Top Boot 120In Stock
1 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash MX29F800CBTI-70G 249In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 100
: 1 500

SMD/SMT TSOP-48 MX29LV 8 Mbit 2.7 V 3.6 V 12 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16 +105C 2In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16 +105C 7In Stock
220On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC 936In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC 428In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 213In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16 RPMC 56In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX77L 512 Mbit 2.7 V 3.6 V SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 RPMC 17In Stock
4 800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77U 256 Mbit 1.65 V 2 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16
7 799On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24
3 404On Order
Min.: 1
Mult.: 1
Max.: 250
: 2 000

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm
9 941On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm QE=1
5 450Expected 05/08/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O USON-8 4x3mm
34 845On Order
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O BGA-24
3 961On Order
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SMD/SMT BGA-24 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil
56 238On Order
Min.: 1
Mult.: 1
Max.: 500
: 2 000

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24
4 000Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 50
: 2 000

SMD/SMT BGA-24 MX25LM 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 512Mb x8 I/O SOP-16
4 840On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-16 MX25LM 512 Mbit 2.7 V 3.6 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 512Mb x8 I/O BGA-24
7 059On Order
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SMD/SMT BGA-24 MX25LM 512 Mbit 2.7 V 3.6 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm
37 490On Order
Min.: 1
Mult.: 1
: 7 500

SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel